Filter Your Search
1 - 10 of 70,095 results
|
FSM2J
TE Connectivity
|
$0.0032 Buy | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.06 N | e4 | -40 °C | 105 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 5.99 mm | 3.6 mm | 5.99 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||||||||||||
|
MC32834
SPC Multicomp
|
$0.0212 Buy | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BROWN | POLYETHYLENE | BROWN | PHOSPHOR BRONZE | BRASS | NYLON | NYLON | 4 | NO | BRASS | SOLDER | 0.024 inch | 6.55 mm | 7.2 mm | 7.4 mm | 0.138 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | ||||||||||
|
FSM8JH
TE Connectivity
|
$0.0212 Buy | Yes | Obsolete | 50 mA | 1 | MOMENTARY | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | 1.57 N | e4 | THROUGH HOLE-STRAIGHT | BULK | NO | Silver (Ag) | SOLDER | 9.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
MCDTSA6-5R
SPC Multicomp
|
$0.0234 Buy | Active | 50 mA | 12 V | 50000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 3.04 N | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | SILVER | SOLDER | 6.55 mm | 7.2 mm | 7.4 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | ||||||||||||||||||||||||
|
JJLV0UG840NOPPRTR
TE Connectivity
|
$0.0279 Buy | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||
|
FSM16JAH
TE Connectivity
|
$0.0321 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | POLYAMIDE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.527 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||
|
PTS645SK73JSMTR92LFS
C&K
|
$0.0431 Buy | Yes | Active | KEYPAD SWITCH | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | |||||||||||||||||||||||||||||||||||||||||||||
|
FSMRA2JH
TE Connectivity
|
$0.0452 Buy | Yes | Obsolete | 50 mA | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.049 inch | TYCO ELECTRONICS ALCOSWITCH | unknown | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||
|
MCSLPT4644B2TR
TE Connectivity
|
$0.0456 Buy | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 300VAC V | 100 MΩ | 1.568 N | -20 °C | 70 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.4 mm | 550 µm | 4.4 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||
|
MCSLPT4848C1DTR
TE Connectivity
|
$0.0468 Buy | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 0.98 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity |