Filter Your Search
81 - 90 of 70,167 results
|
TL1105JAF100Q
E-Switch Inc
|
$0.1115 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VRMS V | 100 MΩ | 1.47 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 250 µm | BLACK | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 7 mm | 6.5 mm | 7.2 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||
|
430186095716
Wurth Elektronik
|
$0.1118 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.06 N | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | LIQUID CRYSTAL POLYMER | 250 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | LIQUID CRYSTAL POLYMER | BULK | 4 | WAVE | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.24 inch | 6.2 mm | 3.4 mm | 6.2 mm | 0.138 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | 8536.50.90.40 | |||||||||
|
4-1437565-0
TE Connectivity
|
$0.1119 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.205 N | e4 | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYACETAL | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | TR | NO | Silver (Ag) | SOLDER | 0.055 inch | 6.19 mm | 3.6 mm | 6.19 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | TE Connectivity | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||||||||
|
EVQPF108K
Panasonic Electronic Components
|
$0.1120 | Yes | Yes | Obsolete | 20 mA | 15 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSHBUTTON | 1X1 | .02A@15VDC | 8 ms | OFF-(ON) | 250VAC V | 50 MΩ | 1.7 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | 254 µm | SNAP ACTION | BAG; BOX | 4 | NO | GOLD/SILVER | SOLDER | 0.02 inch | 7.5 mm | 7.4 mm | 7.5 mm | 0.138 inch | PANASONIC CORP | compliant | Panasonic | EAR99 | 8536.50.90.40 | |||||||||||||||
|
TL3315NF250Q
E-Switch Inc
|
$0.1122 | Yes | Active | 50 mA | 15 V | 200000 Cycle(s) | 0.2 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@15VDC | 250VAC V | 50 MΩ | 2.94 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 4.5 mm | 550 µm | 4.5 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||
|
SKPDALD010
Alps Alpine Co Ltd
|
$0.1129 | Yes | Yes | Not Recommended | 5 mA | 12 V | 500000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SOFT FEEL TYPE | TACT SWITCH | 1X1 | .005A@12VDC | 100VAC V | 50 MΩ | 0.78 N | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | GRAY | BOX | 2 | NO | SOLDER | 7.8 mm | 3 mm | 7.8 mm | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||||||||||||
|
TL3301SPF260QJ
E-Switch Inc
|
$0.1130 | Yes | Obsolete | 50 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@50VDC | 250VAC V | 100 MΩ | 2.55 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | SILVER | SILVER | NO | SILVER | SOLDER | 6 mm | 3.9 mm | 6 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||
|
MCDTS6-1K
SPC Multicomp
|
$0.1145 | Active | 50 mA | 12 V | 200000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | DOME TYPE | 1X1 | .05A@12VDC | 0.98 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||
|
FSM14JLH
TE Connectivity
|
$0.1164 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYAMIDE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.37 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||||||||||
|
SKHLLBA010
Alps Alpine Co Ltd
|
$0.1165 | Yes | Transferred | KEYPAD SWITCH | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 |