Parametric results for: KSC422J70SHLFSPF under Keypad Switches

Filter Your Search

1 - 10 of 70,167 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSM2J
TE Connectivity
$0.0032 Yes Obsolete 50 mA 12 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@12VDC 2.06 N e4 -40 °C 105 °C THROUGH HOLE-STRAIGHT NO Silver (Ag) SOLDER 5.99 mm 3.6 mm 5.99 mm TYCO ELECTRONICS ALCOSWITCH unknown EAR99 8536.50.90.40 TE Connectivity
MC32834
SPC Multicomp
$0.0212 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE BROWN POLYETHYLENE BROWN PHOSPHOR BRONZE BRASS NYLON NYLON 4 NO BRASS SOLDER 0.024 inch 6.55 mm 7.2 mm 7.4 mm 0.138 inch MULTICOMP PRO unknown EAR99 8536.50.90.40 Multicomp Pro
FSM8JH
TE Connectivity
$0.0212 Yes Obsolete 50 mA 1 MOMENTARY KEYPAD SWITCH ROUND/EXTENDED TYPE 1X1 1.57 N e4 THROUGH HOLE-STRAIGHT BULK NO Silver (Ag) SOLDER 9.5 mm TE CONNECTIVITY LTD compliant TE Connectivity
MCDTSA6-5R
SPC Multicomp
$0.0232 Active 50 mA 12 V 50000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH STEM 1X1 .05A@12VDC 3.04 N e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO SILVER SOLDER 6.55 mm 7.2 mm 7.4 mm MULTICOMP PRO unknown EAR99 8536.50.90.40 Multicomp Pro
FSMRA2JH
TE Connectivity
$0.0252 Yes Obsolete 50 mA 1 SPST MOMENTARY KEYPAD SWITCH ROUND/EXTENDED TYPE 1X1 50 mA 1.568 N PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.049 inch TYCO ELECTRONICS ALCOSWITCH unknown TE Connectivity ROHS COMPLIANT
JJLV0UG840NOPPRTR
TE Connectivity
$0.0279 Yes Active TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
FSM16JAH
TE Connectivity
$0.0321 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYAMIDE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.527 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
PTS645SM73JSMTR92LFS
C&K
$0.0431 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC compliant C & K COMPONENTS
PTS645SK73JSMTR92LFS
C&K
$0.0431 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC compliant C & K COMPONENTS
MCSLPT4644B2TR
TE Connectivity
$0.0456 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 300VAC V 100 MΩ 1.568 N -20 °C 70 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.4 mm 550 µm 4.4 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity