Parametric results for: KSC422J70SHLFSPF under Keypad Switches

Filter Your Search

51 - 60 of 70,167 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1825910-6
TE Connectivity
$0.0811 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH ROUND TYPE 1X1 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.055 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
TL1105BF160Q
E-Switch Inc
$0.0816 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VRMS V 100 MΩ 2.06 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO Silver (Ag) BRASS SOLDER 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
MC32881
SPC Multicomp
$0.0817 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-STRAIGHT BROWN POLYAMIDE BLACK PHOSPHOR BRONZE SILVER BRASS NYLON NYLON 2 NO BRASS SOLDER 0.059 inch 6.2 mm 3.5 mm 6.2 mm 0.551 inch MULTICOMP PRO unknown EAR99 8536.50.90.40 Multicomp Pro
EVQPBG05R
Panasonic Electronic Components
$0.0835 Yes Yes Obsolete 20 mA 15 V 50000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 8 ms 250 V 50 MΩ 3.2 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT RED 250 µm BAG; BOX 5 NO GOLD/SILVER SOLDER 6 mm 3.4 mm 6 mm 0.137 inch PANASONIC CORP compliant EAR99 8536.50.90.40 Panasonic
1301.9320
Schurter Electronic Components
$0.0838 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH LOOSE IN BOXES PACKAGING 1X1 .05A@12VDC 100 µs OFF-(ON) 2.1 N -20 °C 70 °C SURFACE MOUNT-STRAIGHT BOX IP40 REFLOW NO BRASS SOLDER 0.35 inch 6 mm 3.6 mm 6 mm SCHURTER AG compliant EAR99 8536.50.90.40 SCHURTER
FSM2JLH
TE Connectivity
$0.0883 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.028 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
1301.9303
Schurter Electronic Components
$0.0887 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH LOOSE IN BOXES PACKAGING 1X1 .05A@12VDC 100 µs 2.1 N -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm BOX 4 IP40 REFLOW NO BRASS SOLDER 0.138 inch 6 mm 3.5 mm 6 mm 0.138 inch SCHURTER AG compliant EAR99 8536.50.90.40 SCHURTER
KSC241GLFS
C&K
$0.0906 Yes Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 4.4 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 500 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER SILVER SOLDER 0.024 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 C & K COMPONENTS
KSC221JLFS
C&K
$0.0916 Yes Yes Active 50 mA 32 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 2.5 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 600 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER SOLDER 0.024 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 C & K COMPONENTS
PTS645SK50JSMTR92LFS
C&K
$0.0932 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC compliant C & K COMPONENTS