Filter Your Search
31 - 40 of 70,167 results
|
TL1105RF160Q94VO
E-Switch Inc
|
$0.0585 Buy | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 250 µm | SILVER | 4 | NO | BRASS | SOLDER | 0.269 inch | 6.5 mm | 7.1 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||||||
|
1301.9319
Schurter Electronic Components
|
$0.0585 Buy | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | LOOSE IN BOXES PACKAGING | 1X1 | .05A@12VDC | 100 µs | OFF-(ON) | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BOX | IP40 | REFLOW | NO | BRASS | SOLDER | 0.232 inch | 6 mm | 3.6 mm | 6 mm | SCHURTER AG | compliant | EAR99 | 8536.50.90.40 | SCHURTER | ||||||||||||||||||||||
|
MCSLPT4848A4DTR
TE Connectivity
|
$0.0595 Buy | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 2.548 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.8 mm | 550 µm | 4.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||
|
MCSLPT4848C4DTR
TE Connectivity
|
$0.0595 Buy | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 2.548 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||
|
MCSLPT4644B4TR
TE Connectivity
|
$0.0595 Buy | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 300VAC V | 100 MΩ | 2.548 N | -20 °C | 70 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.4 mm | 550 µm | 4.4 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||
|
EVQQ2W03W
Panasonic Electronic Components
|
$0.0619 Buy | Yes | Yes | Active | 20 mA | 15 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .02A@15VDC | 10 ms | ON-OFF | 100 MΩ | 2.6 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SNAP ACTION | BOX; TAPE AND REEL | REFLOW | NO | GOLD/SILVER | SOLDER | 6 mm | 1.8 mm | 6.5 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | |||||||||||||||||||||
|
MCSLPT4848C5DTR
TE Connectivity
|
$0.0625 Buy | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 3.528 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||
|
EVQQ2B03W
Panasonic Electronic Components
|
$0.0630 Buy | Yes | Yes | Active | 20 mA | 15 V | 2000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .02A@15VDC | 10 ms | ON-OFF | 100 MΩ | 0.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SNAP ACTION | BOX; TAPE AND REEL | REFLOW | NO | SOLDER | 6 mm | 1.8 mm | 6.5 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | ||||||||||||||||||||||
|
SKHHPPA010
Alps Alpine Co Ltd
|
$0.0637 Buy | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STEM | TACT SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | RED | 250 µm | BOX; BULK | 4 | NO | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||
|
TL3315NF100Q
E-Switch Inc
|
$0.0704 Buy | Yes | Active | 50 mA | 15 V | 1000000 Cycle(s) | 0.2 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@15VDC | 250VAC V | 50 MΩ | 1.27 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 4.5 mm | 550 µm | 4.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |