Filter Your Search
21 - 30 of 70,167 results
|
FSM4JAH
TE Connectivity
|
$0.0533 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.055 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||||||||
|
MC32844
SPC Multicomp
|
$0.0541 Buy | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.77 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | BROWN | STAINLESS STEEL | BRASS | NYLON | NYLON | TR | NO | BRASS | SOLDER | 0.026 inch | 6.2 mm | 2.85 mm | 6.3 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | ||||||||||||||||
|
MCSLPT4848A3DTR
TE Connectivity
|
$0.0545 Buy | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 1.96 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.8 mm | 550 µm | 4.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||
|
MC32831
SPC Multicomp
|
$0.0555 Buy | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | POLYETHYLENE | BROWN | STAINLESS STEEL | SILVER | BRASS | NYLON | NYLON | 4 | NO | BRASS | SOLDER | 0.374 inch | 6.2 mm | 3.5 mm | 6.2 mm | 0.138 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | ||||||||||||
|
FSM8JAH
TE Connectivity
|
$0.0573 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | BRASS | NYLON | BULK | NO | SOLDER | 0.232 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||||||||
|
SKHHAPA010
Alps Alpine Co Ltd
|
$0.0575 Buy | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STEM | TACT SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | GRAY | 250 µm | BOX; BULK | 4 | NO | SOLDER | 6 mm | 3.5 mm | 6 mm | 0.138 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||||
|
FSMCH
TE Connectivity
|
$0.0577 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | PUSHBUTTON | UL | 1X1 | .05A@24VDC | 50 mA | 1000VAC V | 1 GΩ | 1.274 N | e4 | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | 6.35 mm | NATURAL | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | BULK | NO | Silver (Ag) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.031 inch | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||
|
FSM8JSMATR
TE Connectivity
|
$0.0577 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 50 mA | 1.568 N | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHENYLENE SULFIDE | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | BULK | NO | SOLDER | 0.232 inch | 6 mm | 3.6 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||||||||
|
1301.9306
Schurter Electronic Components
|
$0.0582 Buy | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | LOOSE IN BOXES PACKAGING | 1X1 | .05A@12VDC | 100 µs | 2.1 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | BOX | 4 | IP40 | REFLOW | NO | BRASS | SOLDER | 0.236 inch | 6 mm | 3.5 mm | 6 mm | 0.138 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.40 | SCHURTER | ||||||||||||||||||
|
TL1105XF250Q
E-Switch Inc
|
$0.0583 Buy | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.94 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | RED | 250 µm | BLACK | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 7 mm | 6.5 mm | 7.2 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |