Parametric results for: ksc421g70shlfspf under Keypad Switches

Filter Your Search

71 - 80 of 70,167 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DTSM-31N-V-T/R
Diptronics Manufacturing Inc
$0.1036 Yes Active 50 mA 12 V 50000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH PUSHBUTTON UL 1X1 .05A@12VDC 250VAC V 100 MΩ 2.06 N -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN POLYETHYLENE STAINLESS STEEL SILVER STAINLESS STEEL STEEL THERMOPLASTIC TR HAND NO BRASS SOLDER 0.031 inch 3.5 mm 3.5 mm 6 mm DIPTRONICS MANUFACTURING INC compliant EAR99 8536.50.90.40 Diptronics
EVQPF004R
Panasonic Electronic Components
$0.1038 Yes Yes Obsolete 20 mA 15 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 8 ms 1.4 N e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE BAG; BOX NO Silver (Ag) SOLDER 7.5 mm 7.4 mm 7.5 mm PANASONIC CORP compliant EAR99 8536.50.90.40 Panasonic
EVQPAE04M
Panasonic Electronic Components
$0.1049 Yes Yes Obsolete 20 mA 15 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 8 ms 250 V 50 MΩ 2.1 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT WHITE 250 µm BAG; BOX 4 NO GOLD/SILVER SOLDER 6 mm 3.4 mm 6 mm 0.137 inch PANASONIC CORP compliant EAR99 8536.50.90.40 Panasonic
FSM4JRT
TE Connectivity
$0.1058 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@12VDC 50 mA 2.205 N e4 -40 °C 105 °C PANEL MOUNT BLACK POLYACETAL BLACK SILVER COPPER ALLOY POLYAMIDE TR NO Silver (Ag) SOLDER 0.055 inch 6.19 mm 3.6 mm 6.19 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
2-1825910-2
TE Connectivity
$0.1077 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT WHITE POLYAMIDE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.173 inch 5.99 mm 3.61 mm 5.99 mm TYCO ELECTRONICS ALCOSWITCH unknown EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
MCSLPT4644B1TR
TE Connectivity
$0.1108 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 300VAC V 100 MΩ 0.98 N -20 °C 70 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.4 mm 550 µm 4.4 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
TL1105JAF100Q
E-Switch Inc
$0.1115 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VRMS V 100 MΩ 1.47 N e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 250 µm BLACK SILVER 4 NO Silver (Ag) BRASS SOLDER 7 mm 6.5 mm 7.2 mm 0.138 inch E-SWITCH INC compliant E-Switch
430186095716
Wurth Elektronik
$0.1118 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 10 ms 250VAC V 100 MΩ 2.06 N e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK LIQUID CRYSTAL POLYMER 250 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL STAINLESS STEEL LIQUID CRYSTAL POLYMER BULK 4 WAVE NO Silver (Ag) COPPER ALLOY SOLDER 0.24 inch 6.2 mm 3.4 mm 6.2 mm 0.138 inch WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.40 Würth Elektronik
4-1437565-0
TE Connectivity
$0.1119 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.205 N e4 -35 °C 85 °C PANEL MOUNT BLACK POLYACETAL BLACK SILVER COPPER ALLOY POLYAMIDE TR NO Silver (Ag) SOLDER 0.055 inch 6.19 mm 3.6 mm 6.19 mm TYCO ELECTRONICS ALCOSWITCH unknown EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
EVQPF108K
Panasonic Electronic Components
$0.1120 Yes Yes Obsolete 20 mA 15 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PUSHBUTTON 1X1 .02A@15VDC 8 ms OFF-(ON) 250VAC V 50 MΩ 1.7 N e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK 254 µm SNAP ACTION BAG; BOX 4 NO GOLD/SILVER SOLDER 0.02 inch 7.5 mm 7.4 mm 7.5 mm 0.138 inch PANASONIC CORP compliant EAR99 8536.50.90.40 Panasonic