Filter Your Search
41 - 50 of 70,167 results
|
FSM1JH
TE Connectivity
|
$0.0729 | Yes | Active | 50 mA | SPST | KEYPAD SWITCH | 50 mA | 0.98 N | PANEL MOUNT | BROWN | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.028 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
1825955-2
TE Connectivity
|
$0.0733 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.028 inch | 5.99 mm | 3.6 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | ||||||||||||||||||||
|
MSLPT5252CG2WTR
TE Connectivity
|
$0.0734 | Yes | Active | 50 mA | SPST | KEYPAD SWITCH | 50 mA | 0.98 N | -25 °C | 70 °C | PANEL MOUNT | WHITE | POLYETHYLENE | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | TR | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
1825910-2
TE Connectivity
|
$0.0741 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 1.568 N | e4 | -35 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | 4 | NO | Silver (Ag) - with Nickel (Ni) barrier | SOLDER | 0.028 inch | 5.99 mm | 3.61 mm | 5.99 mm | 0.138 inch | TYCO ELECTRONICS ALCOSWITCH | unknown | TE Connectivity | EAR99 | 8536.50.90.40 | |||||||||||||||
|
FSM4JSMLXTR
TE Connectivity
|
$0.0744 | Yes | Active | 50 mA | SPST | KEYPAD SWITCH | 50 mA | 0.686 N | PANEL MOUNT | VIOLET | POLYAMIDE | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | TR | NO | SOLDER | 0.055 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
1-1825910-0
TE Connectivity
|
$0.0745 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | UL | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLUE | POLYAMIDE | 254 µm | BLACK | COPPER ALLOY | SILVER | BRASS | NYLON | BULK | NO | COPPER ALLOY | SOLDER | 0.134 inch | 5.99 mm | 3.61 mm | 5.99 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | ||||||||
|
TL1105PF250Q
E-Switch Inc
|
$0.0761 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VRMS V | 100 MΩ | 2.94 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 0.193 inch | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
SKHHCWA010
Alps Alpine Co Ltd
|
$0.0769 | Yes | Active | KEYPAD SWITCH | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
FSMH
TE Connectivity
|
$0.0780 | Yes | Active | 50 mA | SPST | KEYPAD SWITCH | 50 mA | 1.274 N | PANEL MOUNT | NATURAL | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.06 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
EVQP6PB35
Panasonic Electronic Components
|
$0.0793 | Yes | Yes | Obsolete | 20 mA | 15 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSHBUTTON | ROHS COMPLIANT | 1X1 | .02A@15VDC | 8 ms | ON-OFF | 250VAC V | 50 MΩ | 2.4 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | SNAP ACTION | BOX; TAPE AND REEL | DUST PROOF | NO | GOLD/SILVER | SOLDER | 4.1 mm | 350 µm | 4.1 mm | PANASONIC CORP | compliant | Panasonic | EAR99 | 8536.50.90.40 |