Parametric results for: ksc421g70shlfspf under Keypad Switches

Filter Your Search

11 - 20 of 70,167 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCSLPT4848C1DTR
TE Connectivity
$0.0468 Buy Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 0.98 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MCSLPT4848A1DTR
TE Connectivity
$0.0468 Buy Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 0.98 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.8 mm 550 µm 4.8 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MCSLPT4848A2DTR
TE Connectivity
$0.0468 Buy Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 1.568 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.8 mm 550 µm 4.8 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MCSLPT4848C3DTR
TE Connectivity
$0.0468 Buy Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 1.96 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
FSM6JSMA
TE Connectivity
$0.0478 Buy Yes Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@12VDC 50 mA 1.568 N -20 °C 85 °C PANEL MOUNT BLACK POLYAMIDE BROWN SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.134 inch 6 mm 3.6 mm 6 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
MJTP1250
APEM Inc
$0.0518 Buy Yes Active 50 mA 12 V 50000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH PLUNGER TYPE 1X1 .05A@12VDC 10 ms 250VAC V 100 MΩ 1.86 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT WHITE POLYETHYLENE BLACK PHOSPHOR BRONZE SILVER BRASS STAINLESS STEEL THERMOPLASTIC BULK 2 MOLDED WAVE NO Silver (Ag) BRASS SOLDER 3.5 mm 3.8 mm 6 mm 0.138 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
EVQP7A01K
Panasonic Electronic Components
$0.0523 Buy Yes Yes Obsolete 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PUSHBUTTON 5000PCS/EMBOSSED TAPE/REEL PKG 1X1 .05A@12VDC 10 ms 250VAC V 100 MΩ 2.2 N -20 °C 70 °C SURFACE MOUNT-RIGHT ANGLE BLACK 203.2 µm BLACK SNAP ACTION BOX; TAPE AND REEL MOLDED NO SOLDER 0.026 inch 2.9 mm 1.35 mm 3.5 mm PANASONIC CORP unknown EAR99 8536.50.90.40 Panasonic
FSM2JRT
TE Connectivity
$0.0528 Buy Yes Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@12VDC 50 mA 2.205 N e4 -40 °C 105 °C PANEL MOUNT NATURAL POLYACETAL BLACK SILVER COPPER ALLOY POLYAMIDE TR NO Silver (Ag) SOLDER 0.028 inch 6.19 mm 3.6 mm 6.19 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
MC32879
SPC Multicomp
$0.0531 Buy Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 0.981 N -25 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYAMIDE BLACK PHOSPHOR BRONZE SILVER BRASS NYLON NYLON 2 NO BRASS SOLDER 0.031 inch 6.2 mm 3.5 mm 6.2 mm 0.551 inch MULTICOMP PRO unknown EAR99 8536.50.90.40 Multicomp Pro
TL3750AF180QG
E-Switch Inc
$0.0531 Buy Yes Obsolete 50 mA 12 V 300000 Cycle(s) 0.5 mΩ 1 SPST MOMENTARY KEYPAD SWITCH LOW PROFILE 1X1 0.05A@12VDC 100VAC V 100 MΩ 2.25 N -30 °C 85 °C SURFACE MOUNT-STRAIGHT 130 µm SILVER SILVER NO SOLDER 2 mm 350 µm 3 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch