Parametric results for: K8PG41GLFS under Keypad Switches

Filter Your Search

41 - 50 of 70,167 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSM1JH
TE Connectivity
$0.0729 Yes Active 50 mA SPST KEYPAD SWITCH 50 mA 0.98 N PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.028 inch TE CONNECTIVITY LTD compliant TE Connectivity
1825955-2
TE Connectivity
$0.0733 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.028 inch 5.99 mm 3.6 mm 5.99 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.40
MSLPT5252CG2WTR
TE Connectivity
$0.0734 Yes Active 50 mA SPST KEYPAD SWITCH 50 mA 0.98 N -25 °C 70 °C PANEL MOUNT WHITE POLYETHYLENE BLACK SILVER STAINLESS STEEL POLYETHYLENE TR NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.70.00
1825910-2
TE Connectivity
$0.0741 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH ROUND/EXTENDED TYPE 1X1 .05A@24VDC 50 mA OFF-(ON) 1.568 N e4 -35 °C 85 °C THROUGH HOLE-STRAIGHT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK 4 NO Silver (Ag) - with Nickel (Ni) barrier SOLDER 0.028 inch 5.99 mm 3.61 mm 5.99 mm 0.138 inch TYCO ELECTRONICS ALCOSWITCH unknown TE Connectivity EAR99 8536.50.90.40
FSM4JSMLXTR
TE Connectivity
$0.0744 Yes Active 50 mA SPST KEYPAD SWITCH 50 mA 0.686 N PANEL MOUNT VIOLET POLYAMIDE BROWN SILVER COPPER ALLOY POLYAMIDE TR NO SOLDER 0.055 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1825910-0
TE Connectivity
$0.0745 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH PUSHBUTTON UL 1X1 .05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLUE POLYAMIDE 254 µm BLACK COPPER ALLOY SILVER BRASS NYLON BULK NO COPPER ALLOY SOLDER 0.134 inch 5.99 mm 3.61 mm 5.99 mm 0.138 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.40
TL1105PF250Q
E-Switch Inc
$0.0761 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VRMS V 100 MΩ 2.94 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO Silver (Ag) BRASS SOLDER 0.193 inch 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.90.40
SKHHCWA010
Alps Alpine Co Ltd
$0.0769 Yes Active KEYPAD SWITCH ALPS ALPINE CO LTD unknown EAR99 8536.50.70.00
FSMH
TE Connectivity
$0.0780 Yes Active 50 mA SPST KEYPAD SWITCH 50 mA 1.274 N PANEL MOUNT NATURAL POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.06 inch TE CONNECTIVITY LTD unknown TE Connectivity
EVQP6PB35
Panasonic Electronic Components
$0.0793 Yes Yes Obsolete 20 mA 15 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PUSHBUTTON ROHS COMPLIANT 1X1 .02A@15VDC 8 ms ON-OFF 250VAC V 50 MΩ 2.4 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT SNAP ACTION BOX; TAPE AND REEL DUST PROOF NO GOLD/SILVER SOLDER 4.1 mm 350 µm 4.1 mm PANASONIC CORP compliant Panasonic EAR99 8536.50.90.40