Filter Your Search
11 - 20 of 70,167 results
|
MCSLPT4848C1DTR
TE Connectivity
|
$0.0468 Buy | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 0.98 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||
|
MCSLPT4848A1DTR
TE Connectivity
|
$0.0468 Buy | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 0.98 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.8 mm | 550 µm | 4.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||
|
MCSLPT4848A2DTR
TE Connectivity
|
$0.0468 Buy | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 1.568 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.8 mm | 550 µm | 4.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||
|
MCSLPT4848C3DTR
TE Connectivity
|
$0.0468 Buy | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 1.96 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||
|
FSM6JSMA
TE Connectivity
|
$0.0478 Buy | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 50 mA | 1.568 N | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYAMIDE | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.134 inch | 6 mm | 3.6 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||
|
MJTP1250
APEM Inc
|
$0.0518 Buy | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 1.86 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYETHYLENE | BLACK | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | THERMOPLASTIC | BULK | 2 | MOLDED | WAVE | NO | Silver (Ag) | BRASS | SOLDER | 3.5 mm | 3.8 mm | 6 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | |||||||||
|
EVQP7A01K
Panasonic Electronic Components
|
$0.0523 Buy | Yes | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSHBUTTON | 5000PCS/EMBOSSED TAPE/REEL PKG | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.2 N | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | 203.2 µm | BLACK | SNAP ACTION | BOX; TAPE AND REEL | MOLDED | NO | SOLDER | 0.026 inch | 2.9 mm | 1.35 mm | 3.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.90.40 | Panasonic | |||||||||||||||||
|
FSM2JRT
TE Connectivity
|
$0.0528 Buy | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 50 mA | 2.205 N | e4 | -40 °C | 105 °C | PANEL MOUNT | NATURAL | POLYACETAL | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | TR | NO | Silver (Ag) | SOLDER | 0.028 inch | 6.19 mm | 3.6 mm | 6.19 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||
|
MC32879
SPC Multicomp
|
$0.0531 Buy | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 0.981 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYAMIDE | BLACK | PHOSPHOR BRONZE | SILVER | BRASS | NYLON | NYLON | 2 | NO | BRASS | SOLDER | 0.031 inch | 6.2 mm | 3.5 mm | 6.2 mm | 0.551 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | ||||||||||||||
|
TL3750AF180QG
E-Switch Inc
|
$0.0531 Buy | Yes | Obsolete | 50 mA | 12 V | 300000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | LOW PROFILE | 1X1 | 0.05A@12VDC | 100VAC V | 100 MΩ | 2.25 N | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 130 µm | SILVER | SILVER | NO | SOLDER | 2 mm | 350 µm | 3 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |