Filter Your Search
1 - 10 of 32,315 results
![]() |
84825-01
Honeywell Sensing and Control
|
$0.8583 | Yes | Active | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1571488-1
TE Connectivity
|
$1.0000 | Yes | Active | 6 A | 0.1 mΩ | SPST | KEYLOCK SWITCH | 6 A | OFF-ON | 250 V | 100 MΩ | 65 °C | PANEL MOUNT | 36 deg | SILVER | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
164J0A11
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 1 | 1 | DPST | MOMENTARY | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | NON-OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-(ON) | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | 1 | NO | SOLDER | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | |||||||||||||||||
![]() |
YM06132C2WCNB
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 1 | SPST | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .02A@20VAC | .02A@20VDC | 20 mA | OFF-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | ZINC ALLOY | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | 90 deg | NYLON | 1 | NO | GOLD OVER NICKEL | COPPER ALLOY | WIRE | 27.07 mm | 15.04 mm | 0.27 inch | C & K COMPONENTS LLC | not_compliant | C & K COMPONENTS | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | ||||||||||||||
![]() |
Y201132R203NQ
C&K
|
$1.0000 | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | NO | SILVER | COPPER | SOLDER | C & K COMPONENTS LLC | not_compliant | C & K COMPONENTS | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
61-9250.0
EAO AG
|
$2.4033 | Active | KEYLOCK SWITCH | EAO CORP | unknown | EAO | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
KO131A102
E-Switch Inc
|
$3.1327 | Active | 0.01 mΩ | 2 | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | OFF-ON | 250 V | 1000VAC V | 200 MΩ | CHROME | ZINC ALLOY | M12P1 | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 0.157 inch | 4.0132 mm | 0.354 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
AML27ABK2AC21BA
Honeywell Sensing and Control
|
$3.2388 | Yes | Active | 2 A | 24 V | 1 | DPDT | LATCHED | KEYLOCK SWITCH | 2A@24VDC | PANEL MOUNT | 90 deg | 2 | NO | SOLDER/QUICK CONNECT | 18.92 mm | 36 mm | 18.92 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||
|
KO132B1501
E-Switch Inc
|
$3.4642 | Active | 0.01 mΩ | 2 | SPDT | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | ON-ON | 250 V | 1000VAC V | 200 MΩ | ZINC ALLOY | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 90 deg | 0.079 inch | 0.13 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
![]() |
H1011U2F205NQ
C&K
|
$3.5533 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 2 | SPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 12A@125VAC | 1A@125VDC | 12 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | MAKE-BEFORE-BREAK | COPPER | NYLON | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | QUICK CONNECT | 28.35 mm | 22.35 mm | 0.325 inch | C & K COMPONENTS LLC | not_compliant | C & K COMPONENTS | EAR99 | 8536.50.90.65 |