Filter Your Search
41 - 50 of 32,315 results
|
KO128G2007
E-Switch Inc
|
$9.5492 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KO130RA126
E-Switch Inc
|
$9.5683 | Active | E-SWITCH INC | unknown | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KO128A2007
E-Switch Inc
|
$10.0406 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KO130Z4A126
E-Switch Inc
|
$10.6954 | Active | 4 A | 28 V | 10000 Cycle(s) | 0.02 mΩ | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 200 MΩ | BRASS | M19P1 | COPPER | SILVER | COPPER | ZINC ALLOY | 90 deg | COPPER | 0.256 inch | 15.113 mm | 0.283 inch | 0.236 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
KO130BA126
E-Switch Inc
|
$10.8542 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KO129EA126
E-Switch Inc
|
$10.9168 | Contact Manufacturer | 4 A | 28 V | 10000 Cycle(s) | 0.02 mΩ | MOMENTARY | SILVER | KEYLOCK SWITCH | KO | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 200 MΩ | PANEL MOUNT | M12P1 | COPPER | SILVER | COPPER | ZINC ALLOY | NO | GOLD FLASH | COPPER | QUICK CONNECT | 0.244 inch | 16.2052 mm | 0.472 inch | 0.217 inch | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||
![]() |
PL001UEBMA1K22
C&K
|
$10.9604 | Yes | Active | 1 | 2 | SPDT | LATCHED | KEYLOCK SWITCH | KEYLOCK | PANEL MOUNT | BLACK | NYLON | 90 deg | NYLON | 1 | NO | 12.7 mm | 15.87 mm | C & K COMPONENTS LLC | not_compliant | C & K COMPONENTS | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||
|
KO129B606
E-Switch Inc
|
$11.6600 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KO130JA126
E-Switch Inc
|
$11.6870 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
SK13AEG13
NKK Switches
|
$11.7578 | Yes | Yes | Active | 20000 Cycle(s) | 0.1 mΩ | 3 | SP3T | GOLD | KEYLOCK SWITCH | KEYLOCK | 0.4VA@28VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 0.354 inch | BERYLLIUM COPPER | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 45 deg | GLASS FILLED POLYAMIDE | 10 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 10.16 mm | 10.4902 mm | 10.6934 mm | 0.264 inch | 0.138 inch | NKK SWITCHES CO LTD | compliant | NKK Switches | EAR99 | 8536.50.70.00 |