Parametric results for: MCEMR-02-T under DIP Switches

Filter Your Search

51 - 60 of 17,458 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
219-4LPSRF
CTS Corporation
$0.4439 Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC OFF-ON 500VAC V 1 GΩ -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO SOLDER 6.7 mm 4.05 mm 11.63 mm CTS CORP compliant EAR99 8536.50.90.65
219-4ESRF
CTS Corporation
$0.4439 Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE APPROVAL: UL 0.1A@20VDC OFF-ON 500VAC V 1 GΩ -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO SOLDER 0.024 inch 6.7 mm 4.05 mm 11.63 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
219-3MST
CTS Corporation
$0.4442 Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 3 3 SPST LATCHED GOLD SLIDE DIP SWITCH MEDIUM APPROVAL: UL 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e4 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO Gold (Au) - with Nickel (Ni) barrier SOLDER 0.01 inch 6.7 mm 4.05 mm 9.09 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
194-2MST
CTS Corporation
$0.4446 Buy Yes Active 50 mA 24 V 7000 Cycle(s) 0.1 mΩ 2 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO TYPE SHIP AT OFF POSN,TOP TAPE SEAL .05A@24VDC 500VAC V 1 GΩ e4 70 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY 4 TOP TAPE SEALED NO Gold (Au) SOLDER 0.045 inch 7.26 mm 7.9 mm 9.65 mm 0.15 inch CTS CORP compliant EAR99 8536.50.90.40 CTS
206-3ST
CTS Corporation
$0.4517 Buy Yes Yes Active 50 mA 24 V 10000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 6 EPOXY TERMINAL SEALED; TOP TAPE SEALED NO Gold (Au) SOLDER 9.78 mm 7.6 mm 9.8 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
MPNDS-01
SPC Multicomp
$0.4589 Buy Active SLIDE DIP SWITCH MULTICOMP PRO unknown
219-2LPSTR
CTS Corporation
$0.4630 Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED; TOP TAPE SEALED WAVE NO SOLDER 6.55 mm 4.05 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
219-2LPST
CTS Corporation
$0.4641 Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO SOLDER 6.55 mm 4.05 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
ADEN03TTU04
TE Connectivity
$0.4712 Buy Active SLIDE DIP SWITCH TE CONNECTIVITY LTD unknown TE Connectivity
208-4
CTS Corporation
$0.4734 Buy Yes Active 50 mA 24 V 2000 Cycle(s) 4 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 8 NO Tin (Sn) SOLDER 9.78 mm 7.6 mm 12.34 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT