Parametric results for: MCEMR-02-T under DIP Switches

Filter Your Search

31 - 40 of 17,458 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADEN04TTU04
TE Connectivity
$0.3860 Buy Active SLIDE DIP SWITCH TE CONNECTIVITY LTD unknown TE Connectivity
DS04-254-2-04BK-SMT
Same Sky
$0.3874 Buy Yes Transferred 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH PIANO TYPE 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE TUBE HAND/REFLOW NO COPPER ALLOY SOLDER 6.2 mm 4.25 mm 11.16 mm CUI DEVICES unknown Same Sky EAR99 8536.50.90.65
209-5LPST
CTS Corporation
$0.3881 Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 10 BOTTOM SEALED; TOP TAPE SEALED NO TIN SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant CTS EAR99 8536.50.90.65 ROHS COMPLIANT
5435640-2
TE Connectivity
$0.3892 Buy Yes Obsolete 1 A 40 V 4 4 SPST LATCHED TIN SLIDE DIP SWITCH TOP ROCKER 1 A -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE COPPER ALLOY GLASS FILLED POLYESTER BOX NO WIRE 9.65 mm 8.64 mm 12.19 mm 0.14 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.90.65 ROHS COMPLIANT
195-2MST
CTS Corporation
$0.3908 Buy Yes Active 50 mA 24 V 2000 Cycle(s) 0.5 mΩ 2 SPST MOMENTARY TIN PIANO DIP SWITCH PIANO TYPE SHIP AT OFF POSN,TOP TAPE SEAL .05A@24VDC 500VAC V 1 GΩ e3 70 °C THROUGH HOLE-STRAIGHT COPPER ALLOY TIN COPPER ALLOY 4 TOP TAPE SEALED NO Tin (Sn) SOLDER 0.045 inch 7.26 mm 7.9 mm 9.65 mm 0.15 inch CTS CORP compliant CTS EAR99 8536.50.90.40
210-8LPST
CTS Corporation
$0.3935 Buy Yes Yes Active 100 mA 20 V 1000 Cycle(s) 8 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 16 BOTTOM SEALED; TOP TAPE SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 21.79 mm CTS CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT
DS04-254-2-02BK-SMT
Same Sky
$0.3935 Buy Yes Transferred 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH PIANO TYPE 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE TUBE HAND/REFLOW NO COPPER ALLOY SOLDER 6.2 mm 4.25 mm 6.08 mm CUI DEVICES compliant Same Sky EAR99 8536.50.70.00
208-2
CTS Corporation
$0.3974 Buy Yes Active 50 mA 24 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 4 NO Tin (Sn) SOLDER 7.26 mm 7.6 mm 9.78 mm CTS CORP compliant CTS EAR99 8536.50.90.65 ROHS COMPLIANT
DS04-254-2-01BK-SMT
Same Sky
$0.4132 Buy Yes Transferred 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 1 SPST LATCHED GOLD SLIDE DIP SWITCH PIANO TYPE 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE TUBE HAND/REFLOW NO COPPER ALLOY SOLDER 6.2 mm 4.25 mm 3.54 mm CUI DEVICES compliant Same Sky EAR99 8536.50.70.00
210-3MS
CTS Corporation
$0.4163 Buy Yes Yes Active 100 mA 20 V 1000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 6 BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 9.09 mm CTS CORP compliant CTS EAR99 8536.50.90.65 ROHS COMPLIANT