Parametric results for: MCEMR-02-T under DIP Switches

Filter Your Search

21 - 30 of 17,458 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SDA04H0BD
C&K
$0.3150 Buy Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 4 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 8 NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 12.1 mm 0.106 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS
210-6MS
CTS Corporation
$0.3245 Buy Yes Yes Active 100 mA 20 V 1000 Cycle(s) 6 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 12 BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 16.71 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
219-3LPST
CTS Corporation
$0.3288 Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 3 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO SOLDER 6.7 mm 4.05 mm 9.09 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
209-4MS
CTS Corporation
$0.3343 Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 4 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 8 BOTTOM SEALED NO GOLD SOLDER 6.7 mm 3.8 mm 11.63 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
ADE1004
TE Connectivity
$0.3488 Buy Yes Active 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 10 10 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE TYPE APPROVAL: UL 0.1A@24VDC 1 A OFF-ON 300VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 20 NO COPPER ALLOY SOLDER 0.039 inch 7.5 mm 3.5 mm 27.4 mm 0.157 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
208-5
CTS Corporation
$0.3543 Buy Yes Active 50 mA 24 V 2000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 10 NO Tin (Sn) SOLDER 9.78 mm 7.6 mm 14.88 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
219-2MSTRF
CTS Corporation
$0.3669 Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH MEDIUM APPROVAL: UL 0.1A@20VDC OFF-ON 500VAC V 1 GΩ -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED; TOP TAPE SEALED WAVE NO SOLDER 0.01 inch 6.55 mm 4.05 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
209-5MS
CTS Corporation
$0.3745 Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 10 BOTTOM SEALED NO GOLD SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
206-3
CTS Corporation
$0.3772 Buy Yes Active 50 mA 24 V 10000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 6 NO Gold (Au) SOLDER 9.78 mm 7.6 mm 9.8 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
206-4
CTS Corporation
$0.3798 Buy Yes Yes Active 50 mA 24 V 10000 Cycle(s) 0.1 mΩ 4 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE ROHS COMPLIANT .05A@24VDC OFF-ON 500VAC V 1 GΩ e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY ANTI-STATIC TUBE 8 NO Gold (Au) SOLDER 0.035 inch 9.78 mm 7.6 mm 12.34 mm 0.15 inch CTS CORP compliant EAR99 8536.50.90.65 CTS