Filter Your Search
11 - 20 of 17,458 results
|
MCNDP-12V
SPC Multicomp
|
$0.2306 Buy | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 12 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO TYPE | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | PBT THERMOPLASTIC | PA66 | 16 | HAND | NO | BRASS | SOLDER | 9.9 mm | 10.2 mm | 32.04 mm | 0.126 inch | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||
![]() |
DS01C-254-L-04BE
Same Sky
|
$0.2349 Buy | Yes | Transferred | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED | 0.025A@24VDC | 300VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | 8 | WAVE/HAND | NO | COPPER ALLOY | SOLDER | 0.047 inch | 9.9 mm | 5.5 mm | 11.58 mm | 0.144 inch | CUI DEVICES | compliant | Same Sky | EAR99 | 8536.50.90.65 | ||||||||||
|
KAE04TGGT
E-Switch Inc
|
$0.2500 Buy | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | TUBE | 8 | WAVE/HAND | NO | BRASS | SURFACE MOUNT | 6.3 mm | 3.75 mm | 11.2 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||
|
209-2MS
CTS Corporation
|
$0.2652 Buy | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 4 | BOTTOM SEALED | NO | GOLD | SOLDER | 6.55 mm | 3.8 mm | 6.7 mm | CTS CORP | compliant | CTS | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||
|
210-4MST
CTS Corporation
|
$0.2788 Buy | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 8 | BOTTOM SEALED; TOP TAPE SEALED | NO | TIN | SOLDER | 6.7 mm | 3.8 mm | 11.63 mm | CTS CORP | compliant | CTS | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||
![]() |
DS04-254-1L-04BK
Same Sky
|
$0.2920 Buy | Yes | Transferred | SLIDE DIP SWITCH | CUI DEVICES | compliant | Same Sky | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
209-3MS
CTS Corporation
|
$0.2987 Buy | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 6 | BOTTOM SEALED | NO | GOLD | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | compliant | CTS | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||
|
209-3LPST
CTS Corporation
|
$0.3030 Buy | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 6 | BOTTOM SEALED; TOP TAPE SEALED | NO | TIN | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | compliant | CTS | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||
![]() |
BPA08SB
C&K
|
$0.3048 Buy | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 1 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE TYPE | ROHS COMPLIANT | .1A@5VDC | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | TUBE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 22.3 mm | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||
|
209-3LPSTF
CTS Corporation
|
$0.3126 Buy | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 6 | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | compliant | CTS | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |