Filter Your Search
31 - 40 of 17,458 results
|
ADEN04TTU04
TE Connectivity
|
$0.3860 | Active | SLIDE DIP SWITCH | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
DS04-254-2-04BK-SMT
Same Sky
|
$0.3874 | Yes | Transferred | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | PIANO TYPE | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | HAND/REFLOW | NO | COPPER ALLOY | SOLDER | 6.2 mm | 4.25 mm | 11.16 mm | CUI DEVICES | unknown | Same Sky | EAR99 | 8536.50.90.65 | |||||||||||||
|
209-5LPST
CTS Corporation
|
$0.3881 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 10 | BOTTOM SEALED; TOP TAPE SEALED | NO | TIN | SOLDER | 6.7 mm | 3.8 mm | 14.17 mm | CTS CORP | compliant | CTS | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||
|
5435640-2
TE Connectivity
|
$0.3892 | Yes | Obsolete | 1 A | 40 V | 4 | 4 | SPST | LATCHED | TIN | SLIDE DIP SWITCH | TOP ROCKER | 1 A | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | COPPER ALLOY | GLASS FILLED POLYESTER | BOX | NO | WIRE | 9.65 mm | 8.64 mm | 12.19 mm | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||
|
195-2MST
CTS Corporation
|
$0.3908 | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | MOMENTARY | TIN | PIANO DIP SWITCH | PIANO TYPE | SHIP AT OFF POSN,TOP TAPE SEAL | .05A@24VDC | 500VAC V | 1 GΩ | e3 | 70 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | 4 | TOP TAPE SEALED | NO | Tin (Sn) | SOLDER | 0.045 inch | 7.26 mm | 7.9 mm | 9.65 mm | 0.15 inch | CTS CORP | compliant | CTS | EAR99 | 8536.50.90.40 | |||||||||||||||
|
210-8LPST
CTS Corporation
|
$0.3935 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 8 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 16 | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 21.79 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||||
![]() |
DS04-254-2-02BK-SMT
Same Sky
|
$0.3935 | Yes | Transferred | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | PIANO TYPE | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | HAND/REFLOW | NO | COPPER ALLOY | SOLDER | 6.2 mm | 4.25 mm | 6.08 mm | CUI DEVICES | compliant | Same Sky | EAR99 | 8536.50.70.00 | |||||||||||||
|
208-2
CTS Corporation
|
$0.3974 | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e3 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 4 | NO | Tin (Sn) | SOLDER | 7.26 mm | 7.6 mm | 9.78 mm | CTS CORP | compliant | CTS | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||||
![]() |
DS04-254-2-01BK-SMT
Same Sky
|
$0.4132 | Yes | Transferred | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 1 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | PIANO TYPE | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | HAND/REFLOW | NO | COPPER ALLOY | SOLDER | 6.2 mm | 4.25 mm | 3.54 mm | CUI DEVICES | compliant | Same Sky | EAR99 | 8536.50.70.00 | |||||||||||||
|
210-3MS
CTS Corporation
|
$0.4163 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 6 | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | compliant | CTS | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |