Parametric results for: SPC15504 under Sockets and Chip Carriers

Filter Your Search

11 - 20 of 826,648 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-2199298-2
TE Connectivity
$0.1360 Yes Active 8 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP8 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C RECTANGLE NOT APPLICABLE Tin (Sn) SQ PIN-SKT GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.394 inch 0.4 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
DS1001-01-06BT1NSF6X-JKB
Ningbo connfly electronic CO LTD
$0.1423 Contact Manufacturer 6 2.54 mm 3 A IC SOCKET DIP6 STANDARD: UL 94V-0 500VAC V 1 GΩ 105 °C -40 °C RND PIN-SKT PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.185 inch 0.4 inch 0.3 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
69802-432LF
Amphenol Communications Solutions
$0.1439 Yes Active 32 COPPER ALLOY 1 A IC SOCKET PLCC32 STANDARD: UL 94V-0 840VAC V 10 GΩ e3 125 °C -55 °C 7X9 PURE TIN (150) OVER NICKEL (40) Matte Tin (Sn) - with Nickel (Ni) barrier POLYPHENYLENE SULFIDE STRAIGHT SURFACE MOUNT 0.196 inch 0.7 inch 0.8 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant EAR99 8536.69.40.40 Amphenol Communications Solutions LEAD FREE 32
ICS-324-T
Adam Technologies Inc
$0.1568 Yes Active 24 PHOSPHOR BRONZE 1.778 mm 1 A IC SOCKET DIP24 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.189 inch 0.394 inch 1.2 inch ADAM TECH compliant Adam Tech
SPC15504
SPC Multicomp
$0.1588 Yes Active 28 P-CUSN 2.54 mm 1 A IC SOCKET DIP28 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 600 µm SOLDER 0.201 inch 0.7 inch 1.4 inch MULTICOMP PRO unknown EAR99 8536.69.40.40 Multicomp Pro
DS1001-01-08BT1NSF6S
Ningbo connfly electronic CO LTD
$0.1637 Contact Manufacturer 8 2.54 mm 3 A IC SOCKET DIP8 STANDARD: UL 94V-0 500VAC V 1 GΩ 105 °C -40 °C RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.185 inch 0.4 inch 0.4 inch CONNFLY ELECTRONIC CO LTD unknown EAR99 8536.69.40.40
DILB24P-224TLF
Amphenol Communications Solutions
$0.1640 Yes Active 24 COPPER ALLOY IC SOCKET DIP24 STANDARD: UL 94V-0 RECTANGLE PURE TIN (100) OVER NICKEL (50) Pure Tin (Sn) - with Nickel (Ni) barrier POLYESTER AMPHENOL COMMUNICATIONS SOLUTIONS compliant EAR99 8536.69.40.40 Amphenol Communications Solutions LEAD FREE 24
DILB14P-223TLF
Amphenol FCi
$0.1666 Yes Yes Active 14 NOT SPECIFIED IC SOCKET DIP14 STANDARD: UL 94V-0 e3 RECTANGLE TIN OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier POLYESTER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
DS1010-64T1DS
Ningbo connfly electronic CO LTD
$0.1725 Contact Manufacturer 64 1.778 mm IC SOCKET DIP64 STANDARD: UL94V-0 500VAC V 1 GΩ 105 °C -20 °C RECTANGLE LEAF POLYETHYLENE STRAIGHT RECTANGULAR 750 µm SOLDER 0.189 inch 0.848 inch 2.24 inch CONNFLY ELECTRONIC CO LTD unknown
SPC15494
SPC Multicomp
$0.1747 Yes Active 8 P-CUSN 2.54 mm 1 A IC SOCKET DIP8 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.4 inch MULTICOMP PRO unknown EAR99 8536.69.40.40 Multicomp Pro