Filter Your Search
11 - 20 of 826,649 results
|
1-2199298-2
TE Connectivity
|
$0.1360 Buy | Yes | Active | 8 | NOT APPLICABLE | 2.54 mm | 1 A | IC SOCKET | DIP8 | LOW PROFILE, STANDARD: UL 94V-0 | 1000VAC V | 1 GΩ | e3 | 105 °C | -40 °C | RECTANGLE | NOT APPLICABLE | Tin (Sn) | SQ PIN-SKT | GLASS FILLED PBT | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.201 inch | 0.394 inch | 0.4 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||
|
DS1001-01-06BT1NSF6X-JKB
Ningbo connfly electronic CO LTD
|
$0.1423 Buy | Contact Manufacturer | 6 | 2.54 mm | 3 A | IC SOCKET | DIP6 | STANDARD: UL 94V-0 | 500VAC V | 1 GΩ | 105 °C | -40 °C | RND PIN-SKT | PBT | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.185 inch | 0.4 inch | 0.3 inch | CONNFLY ELECTRONIC CO LTD | unknown | Connfly | |||||||||||||
|
ICS-324-T
Adam Technologies Inc
|
$0.1568 Buy | Yes | Active | 24 | PHOSPHOR BRONZE | 1.778 mm | 1 A | IC SOCKET | DIP24 | STANDARD: UL 94V-0, LOW PROFILE | 1000VAC V | 5 GΩ | e3 | 85 °C | -55 °C | RECTANGLE | TIN OVER COPPER | Tin (Sn) | BELLOWED TYPE | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.189 inch | 0.394 inch | 1.2 inch | ADAM TECH | compliant | Adam Tech | |||||||
|
SPC15504
SPC Multicomp
|
$0.1588 Buy | Yes | Active | 28 | P-CUSN | 2.54 mm | 1 A | IC SOCKET | DIP28 | 1400VAC V | 5 GΩ | 85 °C | -25 °C | SN | TIN | LEAF | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.201 inch | 0.7 inch | 1.4 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | Multicomp Pro | ||||||||
|
69802-432LF
Amphenol Communications Solutions
|
$0.1631 Buy | Yes | Active | 32 | COPPER ALLOY | 1 A | IC SOCKET | PLCC32 | STANDARD: UL 94V-0 | 840VAC V | 10 GΩ | e3 | 125 °C | -55 °C | 7X9 | PURE TIN (150) OVER NICKEL (40) | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYPHENYLENE SULFIDE | STRAIGHT | SURFACE MOUNT | 0.196 inch | 0.7 inch | 0.8 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | LEAD FREE | 32 | ||||||||
|
DILB24P-224TLF
Amphenol Communications Solutions
|
$0.1635 Buy | Yes | Active | 24 | COPPER ALLOY | IC SOCKET | DIP24 | STANDARD: UL 94V-0 | RECTANGLE | PURE TIN (100) OVER NICKEL (50) | Pure Tin (Sn) - with Nickel (Ni) barrier | POLYESTER | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | LEAD FREE | 24 | |||||||||||||||||||
|
DS1001-01-08BT1NSF6S
Ningbo connfly electronic CO LTD
|
$0.1637 Buy | Contact Manufacturer | 8 | 2.54 mm | 3 A | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | 500VAC V | 1 GΩ | 105 °C | -40 °C | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.185 inch | 0.4 inch | 0.4 inch | CONNFLY ELECTRONIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
DILB14P-223TLF
Amphenol FCi
|
$0.1666 Buy | Yes | Yes | Active | 14 | NOT SPECIFIED | IC SOCKET | DIP14 | STANDARD: UL 94V-0 | e3 | RECTANGLE | TIN OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | POLYESTER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||
|
DS1010-64T1DS
Ningbo connfly electronic CO LTD
|
$0.1725 Buy | Contact Manufacturer | 64 | 1.778 mm | IC SOCKET | DIP64 | STANDARD: UL94V-0 | 500VAC V | 1 GΩ | 105 °C | -20 °C | RECTANGLE | LEAF | POLYETHYLENE | STRAIGHT | RECTANGULAR | 750 µm | SOLDER | 0.189 inch | 0.848 inch | 2.24 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||
|
SPC15494
SPC Multicomp
|
$0.1747 Buy | Yes | Active | 8 | P-CUSN | 2.54 mm | 1 A | IC SOCKET | DIP8 | 1400VAC V | 5 GΩ | 85 °C | -25 °C | SN | TIN | LEAF | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.201 inch | 0.4 inch | 0.4 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | Multicomp Pro |