Parametric results for: lmx2531lq3010e/nopb under PLL or Frequency Synthesis Circuits

Filter Your Search

81 - 90 of 290,319 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADF4110BCPZ
Analog Devices Inc
$4.3537 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 6-BIT SWALLOW COUNTER 1 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-CQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 20 CERAMIC, METAL-SEALED COFIRED VQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC QFN MO-220-VGGD, LFCSP-20 20 CP-20-6 compliant EAR99 8542.39.00.01 Analog Devices
ADF4113BCPZ
Analog Devices Inc
$4.3604 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 6-BIT SWALLOW COUNTER 1 11 mA 5.5 V 2.7 V INDUSTRIAL S-CQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 20 CERAMIC, METAL-SEALED COFIRED VQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC QFN MO-220-VGGD, LFCSP-20 20 CP-20-6 compliant EAR99 8542.39.00.01 Analog Devices
ADF4110BCPZ-RL7
Analog Devices Inc
$4.3662 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 6-BIT SWALLOW COUNTER 1 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-CQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 20 CERAMIC, METAL-SEALED COFIRED VQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC QFN MO-220-VGGD, LFCSP-20 20 CP-20-6 compliant EAR99 8542.39.00.01 Analog Devices
ADF4116BRUZ
Analog Devices Inc
$4.4014 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 5.5 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADF4118BRUZ-RL7
Analog Devices Inc
$4.4081 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 7.5 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADF4150HVBCPZ-RL7
Analog Devices Inc
$4.4702 No Yes Active 3.3 V YES PLL FREQUENCY SYNTHESIZER 1 3.6 V 3 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm ANALOG DEVICES INC QFN LFCSP-32 32 CP-32-11 compliant EAR99 8542.39.00.01 Analog Devices
ADF4106BRUZ
Analog Devices Inc
$4.5466 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER CMOS 1 11 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADF4106BRU
Analog Devices Inc
$4.5599 No No Obsolete 3 V YES PLL FREQUENCY SYNTHESIZER CMOS 1 15 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP MO-153AB, TSSOP-16 16 RU-16 not_compliant 8542.39.00.01 Analog Devices
ADF4111BRUZ-RL7
Analog Devices Inc
$4.5719 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 6-BIT SWALLOW COUNTER 1 2.5 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADF4113HVBRUZ
Analog Devices Inc
$4.6039 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 6-BIT SWALLOW COUNTER:0 TO 63 1 11 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices