Filter Your Search
61 - 70 of 290,317 results
![]() |
ADF4002BRUZ-RL7
Analog Devices Inc
|
$3.3464 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 6 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
![]() |
ADF4002BCPZ-RL7
Analog Devices Inc
|
$3.3931 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 6 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
LTC6905CS5#TRMPBF
Analog Devices Inc
|
$3.4918 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.625 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
ADF4153ABRUZ
Analog Devices Inc
|
$3.5040 | No | Yes | Active | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 24 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | ANALOG DEVICES INC | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||
![]() |
ADF4002BCPZ
Analog Devices Inc
|
$3.5201 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 6 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | QFN | ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
![]() |
ADF4118BRUZ
Analog Devices Inc
|
$3.5382 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 7.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
![]() |
ADF4150HVBCPZ
Analog Devices Inc
|
$3.6340 | No | Yes | Active | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | CP-32-11 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
![]() |
CS2100P-CZZ
Cirrus Logic
|
$3.7809 | Yes | Obsolete | 3.3 V | YES | PHASE LOCKED LOOP | HYBRID | 1 | 18 mA | 3.5 V | 3.1 V | COMMERCIAL | S-PDSO-G10 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | CIRRUS LOGIC INC | TSSOP | MSOP-10 | 10 | compliant | 8542.39.00.01 | ||||||||||||
![]() |
TLC2933AIPW
Texas Instruments
|
$3.8780 | Yes | Yes | Active | 3 V | YES | 110 MHz | PHASE LOCKED LOOP | CMOS | CAN ALSO OPERATE FROM A 4.75V TO 5.25V SUPPLY | 1 | 55 mA | 3.15 V | 2.85 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
LMX2491RTWT
Texas Instruments
|
$3.9471 | Yes | Yes | Active | 3.3 V | YES | 6.4 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 3.45 V | 3.15 V | INDUSTRIAL | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2016-10-16 |