Parametric results for: cd74hc7046am under PLL or Frequency Synthesis Circuits

Filter Your Search

41 - 50 of 290,319 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLC2932AIPWR
Texas Instruments
$1.9928 Yes Yes Active 5 V YES 55 MHz PHASE LOCKED LOOP CMOS ALSO REQUIRES 3V AND 3.3V SUPPLY 1 50 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TLC2933AIPWR
Texas Instruments
$1.9928 Yes Yes Active 3 V YES 110 MHz PHASE LOCKED LOOP CMOS 1 55 mA 3.15 V 2.85 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSOP TSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2430TM/NOPB
Texas Instruments
$2.0921 Yes Yes Active 2.5 V YES 3 GHz PLL FREQUENCY SYNTHESIZER 1 3.6 mA 2.75 V 2.25 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2487ESQ/NOPB
Texas Instruments
$2.1410 Yes Yes Active 3 V YES 7.5 GHz PLL FREQUENCY SYNTHESIZER QUADRUPLE MODULUS PRESCALER (RF):16/17/20/21 OR 32/33/36/37 1 3.6 V 2.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN LLP-24 24 compliant 5A991.G 8542.39.00.01 Texas Instruments
LMX2486SQ/NOPB
Texas Instruments
$2.1410 Yes Yes Active 3 V YES 4.5 GHz PLL FREQUENCY SYNTHESIZER CMOS INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 750 µm 4 mm TEXAS INSTRUMENTS INC compliant 5A991.G 8542.39.00.01 Texas Instruments
LMX2487SQ/NOPB
Texas Instruments
$2.1410 Yes Yes Active 3 V YES 6 GHz PLL FREQUENCY SYNTHESIZER CMOS 1 3.6 V 2.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN LLP-24 24 compliant 5A991.G 8542.39.00.01 Texas Instruments
LMX2470SLEX/NOPB
Texas Instruments
$2.1520 Yes Yes Active 2.5 V YES 2.6 GHz PLL FREQUENCY SYNTHESIZER BICMOS 1 6 mA 2.75 V 2.25 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY VQCCN LCC24,.17X.14,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Gold (Ni/Au) NO LEAD 500 µm QUAD 4.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC QFN GREEN, CSP-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2470SLEX
Texas Instruments
$2.1520 Yes Yes Active 2.5 V YES 2.6 GHz PLL FREQUENCY SYNTHESIZER BICMOS 1 6 mA 2.75 V 2.25 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY VQCCN LCC24,.17X.14,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Gold (Ni/Au) NO LEAD 500 µm QUAD 4.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC QFN GREEN, CSP-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
TLC2932AIPW
Texas Instruments
$2.3923 Yes Yes Active 5 V YES 55 MHz PHASE LOCKED LOOP CMOS ALSO REQUIRES 3V AND 3.3V SUPPLY 1 50 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2485SQ/NOPB
Texas Instruments
$2.3989 Yes Yes Active 3 V YES 3 GHz PLL FREQUENCY SYNTHESIZER CMOS 1 5 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN LLP-24 24 compliant 5A991.G 8542.39.00.01