Parametric results for: CD74HC4046AMT under PLL or Frequency Synthesis Circuits

Filter Your Search

21 - 30 of 290,319 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HCT4046AD,118
Nexperia
$0.5263 Buy Yes Active 5 V YES PLL FREQUENCY SYNTHESIZER CMOS WITH THREE PHASE COMPARATORS 1 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.81 mm NEXPERIA SOP SOP-16 16 SOT109-1 compliant 8542.39.00.01 1993-11-01 Nexperia
SN74LV4046ADR
Texas Instruments
$0.5847 Buy Yes Yes Active 3.6 V YES PHASE LOCKED LOOP CMOS 1 50 µA 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV4046ANSR
Texas Instruments
$0.5847 Buy Yes Yes Active 3.6 V YES PHASE LOCKED LOOP CMOS 1 50 µA 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV4046APWR
Texas Instruments
$0.5903 Buy Yes Yes Active 3.6 V YES PHASE LOCKED LOOP CMOS 1 50 µA 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV4046ADGVR
Texas Instruments
$0.6439 Buy Yes Yes Active 3.6 V YES PHASE LOCKED LOOP CMOS 1 50 µA 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 4.4 mm 1.2 mm 3.6 mm TEXAS INSTRUMENTS INC SOIC 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV4046AD
Texas Instruments
$0.7018 Buy Yes Yes Active 3.6 V YES PHASE LOCKED LOOP CMOS 1 50 µA 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV4046AN
Texas Instruments
$0.7343 Buy Yes Yes Active 3.6 V NO PHASE LOCKED LOOP CMOS 1 50 µA 5.5 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HC7046AM96
Texas Instruments
$1.1283 Buy Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV4046APW
Texas Instruments
$1.2082 Buy Yes Yes Active 3.6 V YES PHASE LOCKED LOOP CMOS 1 50 µA 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HCT7046AM96
Texas Instruments
$1.2701 Buy Yes Yes Active 5 V YES PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99