Parametric results for: lmx2531lq3010e/nopb under PLL or Frequency Synthesis Circuits

Filter Your Search

121 - 130 of 290,319 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMX2531LQ1500E/NOPB
Texas Instruments
$5.7108 Buy Yes Yes Active 3 V YES 3.132 GHz PLL FREQUENCY SYNTHESIZER BICMOS 1 46 mA INDUSTRIAL S-PQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 30 36 PLASTIC/EPOXY HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01
LMX2531LQX2570E/NOPB
Texas Instruments
$5.7108 Buy Yes Yes Active 3 V YES 3.132 GHz PLL FREQUENCY SYNTHESIZER BICMOS 1 49 mA INDUSTRIAL S-PQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 30 36 PLASTIC/EPOXY HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01
LMX2531LQ1146E/NOPB
Texas Instruments
$5.7108 Buy Yes Yes Active 3 V YES 3.132 GHz PLL FREQUENCY SYNTHESIZER BICMOS 1 49 mA INDUSTRIAL S-PQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 30 36 PLASTIC/EPOXY HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01
LMX2581SQ/NOPB
Texas Instruments
$5.7108 Buy Yes Yes Active 3.3 V YES 3.76 GHz PLL FREQUENCY SYNTHESIZER 1 3.45 V 3.15 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 QFN WQFN-32 32 EAR99 Texas Instruments
ADF4360-8BCPZRL7
Analog Devices Inc
$5.7337 Buy No Yes Active 3.3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 3.6 V 3 V S-XQCC-N24 e3 3 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm ANALOG DEVICES INC compliant 8542.39.00.01 QFN LFCSP-24 24 EAR99 Analog Devices CP-24-14
ADF4157BRUZ
Analog Devices Inc
$5.7351 Buy No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER CMOS 1 29 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC compliant 8542.39.00.01 TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 EAR99 Analog Devices RU-16
ADF4110BRUZ
Analog Devices Inc
$5.8251 Buy No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 6-BIT SWALLOW COUNTER 1 1.7 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC compliant 8542.39.00.01 TSSOP MO-153AB, TSSOP-16 16 EAR99 Analog Devices RU-16
ADF4117BRUZ
Analog Devices Inc
$5.8251 Buy No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 5.5 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC compliant 8542.39.00.01 TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 EAR99 Analog Devices RU-16
ADF4107BRUZ-REEL7
Analog Devices Inc
$5.8286 Buy No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER 1 3.3 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC compliant 8542.39.00.01 TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 EAR99 Analog Devices RU-16
NB4N507ADR2G
onsemi
$5.8500 Buy Yes Yes Active PLL FREQUENCY SYNTHESIZER e3 1 260 30 Matte Tin (Sn) - annealed ONSEMI compliant 8542.39.00.01 SOIC 16 LEAD 16 onsemi 751B-05