Filter Your Search
91 - 100 of 290,319 results
|
LTC6905IS5#TRMPBF
Analog Devices Inc
|
$4.6101 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.625 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
![]() |
ADF4110BRUZ-RL7
Analog Devices Inc
|
$4.7541 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 6-BIT SWALLOW COUNTER | 1 | 1.7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | ||
![]() |
CS2000P-CZZ
Cirrus Logic
|
$4.8248 | Yes | Obsolete | 3.3 V | YES | PHASE LOCKED LOOP | HYBRID | 1 | 18 mA | 3.5 V | 3.1 V | COMMERCIAL | S-PDSO-G10 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | CIRRUS LOGIC INC | MSOP-10 | 10 | compliant | 8542.39.00.01 | Cirrus Logic | TSSOP | |||||||||
|
LTC6902CMS#PBF
Analog Devices Inc
|
$4.8362 | No | Yes | Active | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5.5 V | 2.7 V | S-PDSO-G10 | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
![]() |
ADF4112BRUZ-REEL7
Analog Devices Inc
|
$4.8400 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 6-BIT SWALLOW COUNTER | 1 | 7.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | ||
![]() |
ADF4154BCPZ
Analog Devices Inc
|
$4.9021 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 24 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | QFN | ||||
![]() |
ADF4112BCPZ
Analog Devices Inc
|
$4.9295 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 6-BIT SWALLOW COUNTER | 1 | 7.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | CERAMIC, METAL-SEALED COFIRED | VQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | MO-220-VGGD, LFCSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | QFN | |||
![]() |
ADF4153BCPZ
Analog Devices Inc
|
$4.9415 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 24 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | QFN | ||||
|
LTC6902CMS#TRPBF
Analog Devices Inc
|
$4.9824 | No | Yes | Active | e3 | 1 | 260 | 30 | Matte Tin (Sn) | ANALOG DEVICES INC | MSOP, 10 PIN | 10 | 05-08-1661 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||||||||||||
![]() |
ADF4112BRUZ
Analog Devices Inc
|
$5.0459 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 6-BIT SWALLOW COUNTER | 1 | 7.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP |