Parametric results for: cd74hc7046am under PLL or Frequency Synthesis Circuits

Filter Your Search

31 - 40 of 290,319 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD74HC7046AMT
Texas Instruments
$1.3640 Buy Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC7046AE
Texas Instruments
$1.3833 Buy Yes Yes Active 3 V NO PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT7046AE
Texas Instruments
$1.3970 Buy Yes Yes Active 5 V NO PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
NTE4046BT
NTE Electronics Inc
$1.4452 Buy Obsolete 12 V YES PHASE LOCKED LOOP CMOS 1 MILITARY R-XDSO-G16 125 °C -55 °C 16 UNSPECIFIED LSOP SOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 9.9 mm 1.683 mm 3.91 mm NTE ELECTRONICS INC soic-16 unknown 8542.39.00.01
CD74HC7046AM
Texas Instruments
$1.5077 Buy Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT7046AM
Texas Instruments
$1.6667 Buy Yes Yes Active 5 V YES PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2433SLEX/NOPB
Texas Instruments
$1.7321 Buy Yes Yes Active 2.5 V YES 3.6 GHz PLL FREQUENCY SYNTHESIZER 4.4 mA INDUSTRIAL S-PQCC-N20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VQCCN LCC20,.14SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Gold (Ni/Au) NO LEAD 500 µm QUAD 3.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LMX2430TMX/NOPB
Texas Instruments
$1.7438 Buy Yes Yes Active 2.5 V YES 3 GHz PLL FREQUENCY SYNTHESIZER 1 3.6 mA 2.75 V 2.25 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2430SLEX/NOPB
Texas Instruments
$1.8483 Buy Yes Yes Active 2.5 V YES 3 GHz PLL FREQUENCY SYNTHESIZER 1 3.6 mA 2.75 V 2.25 V INDUSTRIAL S-PQCC-N20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VQCCN LCC20,.14SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Gold (Ni/Au) NO LEAD 500 µm QUAD 3.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC QFN UTCSP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2434SLEX/NOPB
Texas Instruments
$1.9003 Buy Yes Yes Active 2.5 V YES 5 GHz PLL FREQUENCY SYNTHESIZER 6.2 mA INDUSTRIAL S-PQCC-N20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VQCCN LCC20,.14SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Gold (Ni/Au) NO LEAD 500 µm QUAD 3.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01