Parametric results for: adf4113hvbcpz-rl7 under PLL or Frequency Synthesis Circuits

Filter Your Search

51 - 60 of 290,316 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMX2485SQX/NOPB
Texas Instruments
$2.3989 Buy Yes Yes Active 3 V YES 3 GHz PLL FREQUENCY SYNTHESIZER CMOS 1 5 mA 3.6 V 2.5 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC WQFN-24 compliant 5A991.G 8542.39.00.01 Texas Instruments
CS2200CP-CZZ
Cirrus Logic
$2.6347 Buy Yes Obsolete 3.3 V YES PHASE LOCKED LOOP 1 18 mA 3.5 V 3.1 V COMMERCIAL S-PDSO-G10 Not Qualified 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm CIRRUS LOGIC INC MSOP-10 compliant 8542.39.00.01 Cirrus Logic TSSOP 10
LMX2485ESQX/NOPB
Texas Instruments
$2.6582 Buy Yes Yes Active 3 V YES 3 GHz PLL FREQUENCY SYNTHESIZER CMOS 1 5 mA 3.6 V 2.5 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC WQFN-24 compliant 5A991.G 8542.39.00.01 Texas Instruments
LMX2485ESQ/NOPB
Texas Instruments
$2.6582 Buy Yes Yes Active 3 V YES 3 GHz PLL FREQUENCY SYNTHESIZER CMOS 1 5 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC LLP-24 compliant 5A991.G 8542.39.00.01 Texas Instruments QFN 24
LMX2502LQ1635/NOPB
Texas Instruments
$2.8625 Buy Yes Yes Active 2.8 V YES 1.6496 GHz PLL FREQUENCY SYNTHESIZER 1 21 mA 3.3 V 2.7 V OTHER S-XQCC-N28 Not Qualified e3 3 85 °C -30 °C 260 30 28 UNSPECIFIED VQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm TEXAS INSTRUMENTS INC LLP-28 compliant 5A991.G 8542.39.00.01 QFN 28
ADF4106BRUZ-R7
Analog Devices Inc
$3.0717 Buy No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER CMOS 1 11 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC LEAD FREE, MO-153AB, TSSOP-16 compliant EAR99 8542.39.00.01 Analog Devices TSSOP 16 RU-16
LMX2522LQ1635/NOPB
Texas Instruments
$3.1743 Buy Yes Yes Active 2.8 V YES 1.6496 GHz PLL FREQUENCY SYNTHESIZER 1 21 mA 3.3 V 2.7 V OTHER S-XQCC-N28 Not Qualified e3 3 85 °C -30 °C 260 30 28 UNSPECIFIED VQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm TEXAS INSTRUMENTS INC LLP-28 compliant 5A991.G 8542.39.00.01 Texas Instruments QFN 28
LMX2485QSQ/NOPB
Texas Instruments
$3.1743 Buy Yes Yes Active 3 V YES 3.1 GHz PLL FREQUENCY SYNTHESIZER CMOS 5 mA INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 750 µm 4 mm TEXAS INSTRUMENTS INC compliant 5A991.G 8542.39.00.01 Texas Instruments
LMX2485QSQX/NOPB
Texas Instruments
$3.1743 Buy Yes Yes Active 3 V YES 3.1 GHz PLL FREQUENCY SYNTHESIZER CMOS 5 mA INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 750 µm 4 mm TEXAS INSTRUMENTS INC compliant 5A991.G 8542.39.00.01 Texas Instruments
ADF4002BRUZ
Analog Devices Inc
$3.2104 Buy No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 6 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC ROHS COMPLIANT, MO-153AB, TSSOP-16 compliant EAR99 8542.39.00.01 Analog Devices TSSOP 16 RU-16