Filter Your Search
31 - 40 of 290,319 results
![]() |
CD74HC7046AMT
Texas Instruments
|
$1.3640 | Yes | Yes | Active | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
CD74HC7046AE
Texas Instruments
|
$1.3833 | Yes | Yes | Active | 3 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
CD74HCT7046AE
Texas Instruments
|
$1.3970 | Yes | Yes | Active | 5 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
NTE4046BT
NTE Electronics Inc
|
$1.4452 | Obsolete | 12 V | YES | PHASE LOCKED LOOP | CMOS | 1 | MILITARY | R-XDSO-G16 | 125 °C | -55 °C | 16 | UNSPECIFIED | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.683 mm | 3.91 mm | NTE ELECTRONICS INC | soic-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
CD74HC7046AM
Texas Instruments
|
$1.5077 | Yes | Yes | Active | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
CD74HCT7046AM
Texas Instruments
|
$1.6667 | Yes | Yes | Active | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
LMX2433SLEX/NOPB
Texas Instruments
|
$1.7321 | Yes | Yes | Active | 2.5 V | YES | 3.6 GHz | PLL FREQUENCY SYNTHESIZER | 4.4 mA | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
LMX2430TMX/NOPB
Texas Instruments
|
$1.7438 | Yes | Yes | Active | 2.5 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 3.6 mA | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
LMX2430SLEX/NOPB
Texas Instruments
|
$1.8483 | Yes | Yes | Active | 2.5 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 3.6 mA | 2.75 V | 2.25 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | UTCSP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
LMX2434SLEX/NOPB
Texas Instruments
|
$1.9003 | Yes | Yes | Active | 2.5 V | YES | 5 GHz | PLL FREQUENCY SYNTHESIZER | 6.2 mA | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 |