Parametric results for: LT1620CMS8#TR under Other Signal Circuits

Filter Your Search

81 - 90 of 405,722 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMP431CDGKR
Texas Instruments
$0.5592 Buy Yes Yes Active 3.3 V YES ANALOG CIRCUIT 2 1 45 µA 5.5 V 2.7 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.39.00.01 Texas Instruments
TMP431BDGKR
Texas Instruments
$0.5592 Buy Yes Yes Active 3.3 V YES ANALOG CIRCUIT 2 1 45 µA 5.5 V 2.7 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.39.00.01 Texas Instruments
TMP431DDGKR
Texas Instruments
$0.5592 Buy Yes Yes Active 3.3 V YES ANALOG CIRCUIT 2 1 45 µA 5.5 V 2.7 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.39.00.01 Texas Instruments
NCS211RSQT2G
onsemi
$0.5594 Buy Yes Yes Active 5 V YES ANALOG CIRCUIT 1 26 V 2.2 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 compliant 8542.39.00.01 onsemi SC-70, 6 PIN 419B-02 2018-05-14
NCS210RSQT2G
onsemi
$0.5594 Buy Yes Yes Active 5 V YES ANALOG CIRCUIT 1 26 V 2.2 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 compliant 8542.39.00.01 onsemi SC-70, 6 PIN 419B-02 2018-05-14
LM334M/NOPB
Texas Instruments
$0.5598 Buy Yes Yes Active YES ANALOG CIRCUIT BIPOLAR 40 V 800 mV 1 40 V 1 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-8
APDS-9306-065
Broadcom Limited
$0.5608 Buy Yes Yes Active 2.8 V YES ANALOG CIRCUIT 1 1 36 V 1.7 V INDUSTRIAL S-PDSO-N6 3 85 °C -40 °C 260 6 PLASTIC/EPOXY VSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, VERY THIN PROFILE NO LEAD 650 µm DUAL 2 mm 750 µm 2 mm BROADCOM INC compliant 8542.39.00.01 PACKAGE-6
TPS3421ECDRYR
Texas Instruments
$0.5615 Buy Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 12 µA 6.5 V 1.6 V AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments USON-6
BGS14MA11E6327XTSA1
Infineon Technologies AG
$0.5647 Buy Yes Obsolete ANALOG CIRCUIT 1 INFINEON TECHNOLOGIES AG compliant 8542.39.00.01 Infineon
UCC24636DBVR
Texas Instruments
$0.5663 Buy Yes Yes Active 12 V YES 12 V ANALOG CIRCUIT ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 24V 28 V 3.75 V 1 1 28 V 3.75 V SINGLE 130 kHz AUTOMOTIVE R-PDSO-G6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2016-03-15