Parametric results for: aat3190itp-1-t1 under Other Signal Circuits

Filter Your Search

51 - 60 of 405,722 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BU6821G-TR
ROHM Semiconductor
$0.4323 Yes Active 5 V YES ANALOG CIRCUIT 1 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 110 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.25 mm 1.6 mm ROHM CO LTD compliant 8542.39.00.01 ROHM Semiconductor
TMP392A2DRLT
Texas Instruments
$0.4363 No Obsolete 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments SOT-563, 6 PIN EAR99 2019-11-24
LM334MX/NOPB
Texas Instruments
$0.4515 Yes Yes Active YES ANALOG CIRCUIT BIPOLAR 40 V 800 mV 1 40 V 1 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-8 EAR99 SOIC 8
TLE4913HTSA1
Infineon Technologies AG
$0.4519 Yes Yes Active 2.7 V YES ANALOG CIRCUIT 1 5.5 V 2.4 V INDUSTRIAL R-PDSO-G3 Not Qualified e3 1 85 °C -40 °C 3 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 3 mm 1.35 mm 1.6 mm INFINEON TECHNOLOGIES AG compliant 8542.39.00.01 Infineon SC59, 3 PIN EAR99 SOIC 3
UCC28722DBVT
Texas Instruments
$0.4602 Yes Yes Active 25 V YES ANALOG CIRCUIT 1 1 35 V 9 V BUCK-BOOST 80 kHz AUTOMOTIVE R-PDSO-G6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments EAR99
NCP4307AASNT1G
onsemi
$0.4693 Yes Yes Active SWITCHING CONTROLLER e3 1 Matte Tin (Sn) - annealed ONSEMI compliant 8542.39.00.01 onsemi EAR99 TSOP-6 318G-02
NCP4307FBSNT1G
onsemi
$0.4693 Yes Yes Active SWITCHING CONTROLLER e3 1 Matte Tin (Sn) - annealed ONSEMI compliant 8542.39.00.01 onsemi EAR99 TSOP-6 318G-02
NCP4307WASNT1G
onsemi
$0.4693 Yes Yes Active SWITCHING CONTROLLER e3 1 Matte Tin (Sn) - annealed ONSEMI compliant 8542.39.00.01 onsemi EAR99 TSOP-6 318G-02
NCP4307FASNT1G
onsemi
$0.4818 Yes Yes Active SWITCHING CONTROLLER e3 1 260 30 Matte Tin (Sn) - annealed ONSEMI compliant 8542.39.00.01 onsemi EAR99 TSOP-6 318G-02
LM334DT
STMicroelectronics
$0.4877 Yes Active YES ANALOG CIRCUIT BIPOLAR 1 40 V 1 V COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS compliant 8542.39.00.01 STMicroelectronics SOP-8 EAR99 SOIC 8