Filter Your Search
41 - 50 of 405,770 results
![]() |
CAP003DG
Power Integrations
|
$0.3827 Buy | Yes | Active | YES | ANALOG CIRCUIT | 1 | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | POWER INTEGRATIONS INC | SOIC | GREEN, PLASTIC, MS-012, SOP-8 | 8 | compliant | 8542.39.00.01 | Power Integrations | |||||||||||||||
![]() |
TMP392A2DRLR
Texas Instruments
|
$0.3869 Buy | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 µA | 5.5 V | 1.62 V | MILITARY | R-PDSO-F6 | e4 | 1 | 130 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2019-11-24 | |||||||||
![]() |
TMP392A3DRLT
Texas Instruments
|
$0.3869 Buy | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 µA | 5.5 V | 1.62 V | MILITARY | R-PDSO-F6 | e4 | 1 | 130 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2019-11-24 | ||||||||||
![]() |
TCA5405RUGR
Texas Instruments
|
$0.3882 Buy | Yes | Yes | Active | 2.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 1.65 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 1.5 mm | TEXAS INSTRUMENTS INC | QFN | QFP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
TLE49762KHTSA1
Infineon Technologies AG
|
$0.3917 Buy | Yes | Active | 12 V | YES | ANALOG CIRCUIT | 1 | 24 V | 3 V | R-PDSO-G3 | e3 | 1 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 3 mm | 1.35 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, SC59, SOT-23, 3 PIN | compliant | 8542.39.00.01 | Infineon | EAR99 | |||||||||||||||||
![]() |
LM334Z/NOPB
Texas Instruments
|
$0.3992 Buy | Yes | Yes | Active | 40 V | 800 mV | e3 | 3 | Matte Tin (Sn) | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-92, 3 PIN | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||||||||||||||||||||||
![]() |
BQ500100DCKT
Texas Instruments
|
$0.4067 Buy | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | 2016-01-16 | |||||||||
|
APR34509MPTR-G1
Diodes Incorporated
|
$0.4116 Buy | Yes | Not Recommended | 5 V | YES | ANALOG CIRCUIT | 1 | 13 V | 3.3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.35 mm | 3.9 mm | DIODES INC | SOP-8 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | |||||||||||||
![]() |
TLE4966LHALA1
Infineon Technologies AG
|
$0.4289 Buy | No | Yes | Active | e3 | Tin (Sn) | INFINEON TECHNOLOGIES AG | SSOP | PLASTIC, SSO-4 | 4 | compliant | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||||||||||
|
BU6823G-TR
ROHM Semiconductor
|
$0.4323 Buy | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor |