Filter Your Search
21 - 30 of 405,754 results
|
AP4320BK6TR-G1
Diodes Incorporated
|
$0.2775 Buy | Yes | Active | 20 V | YES | ANALOG CIRCUIT | 1 | 36 V | 3.5 V | OTHER | R-PDSO-G6 | e3 | 1 | 125 °C | -25 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.96 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
![]() |
TMP302ADRLT
Texas Instruments
|
$0.2854 Buy | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | 6 | |||||||
![]() |
TMP302BDRLT
Texas Instruments
|
$0.2854 Buy | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | 6 | |||||||
![]() |
TMP302CDRLT
Texas Instruments
|
$0.2854 Buy | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | 6 | |||||||
![]() |
TMP302DDRLT
Texas Instruments
|
$0.2854 Buy | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | 6 | |||||||
|
SI3865DDV-T1-GE3
Vishay Intertechnologies
|
$0.2952 Buy | Yes | Active | 1.8 V | YES | ANALOG CIRCUIT | NO | 1 | 1 | 12 V | 1.5 V | R-PDSO-G5 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6/5 | |||||||||||||||
![]() |
LNK624DG-TL
Power Integrations
|
$0.3035 Buy | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | e3 | 1 | 260 | 40 | MATTE TIN | POWER INTEGRATIONS INC | compliant | EAR99 | 8542.39.00.01 | Power Integrations | SOIC | 8/7 | ||||||||||||||||||||||||||||||
|
AP4320AK6TR-G1
Diodes Incorporated
|
$0.3072 Buy | Yes | Active | 20 V | YES | ANALOG CIRCUIT | 1 | 36 V | 3.5 V | OTHER | R-PDSO-G6 | e3 | 1 | 125 °C | -25 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.96 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
![]() |
TXS0202YZPR
Texas Instruments
|
$0.3324 Buy | Yes | Yes | Active | 1.8 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 3.6 V | 3.6 V | 1.65 V | INDUSTRIAL | R-XBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.888 mm | 500 µm | 888 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | DSBGA-8 | 8 | |||||
![]() |
AP4310AMTR-G1
Diodes Incorporated
|
$0.3329 Buy | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 36 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOIC | SOIC-8 | 8 |