Parametric results for: LT1620CMS8#TR under Other Signal Circuits

Filter Your Search

101 - 110 of 405,722 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCS213RSQT2G
onsemi
$0.5808 Buy Yes Yes Active 5 V YES ANALOG CIRCUIT 1 26 V 2.2 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 SC-70, 6 PIN 419B-02 compliant 8542.39.00.01 2018-05-14 onsemi
TNY286KG
Power Integrations
$0.5842 Buy Yes Obsolete YES POWER SUPPLY SUPPORT CIRCUIT NO 1 1 265 V 85 V R-PDSO-G11 e3 3 125 °C -40 °C 260 40 11 PLASTIC/EPOXY HSOP SOP11,.4,70 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG Matte Tin (Sn) GULL WING 1.78 mm DUAL 10.16 mm 2.49 mm 8.89 mm POWER INTEGRATIONS INC , compliant 8542.39.00.01 Power Integrations EAR99
BD42530EFJ-CE2
ROHM Semiconductor
$0.5929 Buy Yes Not Recommended 13.5 V YES ANALOG CIRCUIT 1 42 V 5.6 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE GULL WING 1.27 mm DUAL 4.9 mm 1 mm 3.9 mm ROHM CO LTD compliant 8542.39.00.01 ROHM Semiconductor EAR99
STEF12SAGR
STMicroelectronics
$0.5998 Buy Yes Active STMICROELECTRONICS compliant 2020-09-13 STMicroelectronics
TPS3421EGDRYR
Texas Instruments
$0.6000 Buy Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 12 µA 6.5 V 1.6 V AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC USON-6 compliant 8542.39.00.01 Texas Instruments EAR99
TPS3420DDRYR
Texas Instruments
$0.6000 Buy Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 12 µA 6.5 V 1.6 V AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC USON-6 compliant 8542.39.00.01 Texas Instruments EAR99
CAP1203-1-SN
Microchip Technology Inc
$0.6028 Buy Yes Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5V 3 1 5.5 V 3 V OTHER R-PDSO-G8 e3 1 85 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 8542.31.00.01 Microchip EAR99
VIPER26HD
STMicroelectronics
$0.6042 Buy Yes Active 14 V YES CURRENT-MODE ANALOG CIRCUIT 1 23.5 V 11.5 V 127 kHz R-PDSO-G16 Not Qualified e4 3 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC compliant 8542.39.00.01 STMicroelectronics EAR99 16
IX9915N
IXYS Corporation
$0.6045 Buy Yes Obsolete 1.6 V YES ANALOG CIRCUIT 1 1 12.5 V 1.3 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm IXYS CORP SOIC-8 unknown 8542.39.00.01
LNK6663V
Power Integrations
$0.6068 Buy Yes Active POWER SUPPLY SUPPORT CIRCUIT Not Qualified NOT SPECIFIED NOT SPECIFIED POWER INTEGRATIONS INC compliant 8542.39.00.01 Power Integrations EAR99