Parametric results for: TOP260EN under Other Signal Circuits

Filter Your Search

71 - 80 of 405,721 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLS105B0MBHTSA1
Infineon Technologies AG
$0.5352 Yes Active 13.5 V YES ANALOG CIRCUIT 1 40 V 4 V R-PDSO-G5 e3 1 5 PLASTIC/EPOXY TSSOP TSOP5,.10,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING DUAL 2.9 mm 1.1 mm 1.6 mm INFINEON TECHNOLOGIES AG SCT-595, 5 PIN compliant 8542.39.00.01 Infineon
TOP256PN
Power Integrations
$0.5365 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT AUTOMOTIVE Not Qualified e3 NOT SPECIFIED NOT SPECIFIED Tin (Sn) POWER INTEGRATIONS INC compliant 8542.39.00.01 Power Integrations DIP 8 EAR99
TNY284DG-TL
Power Integrations
$0.5464 Yes Active POWER SUPPLY SUPPORT CIRCUIT AUTOMOTIVE e3 1 Matte Tin (Sn) POWER INTEGRATIONS INC compliant 8542.39.00.01 Power Integrations EAR99
UCC24636DBVT
Texas Instruments
$0.5518 Yes Yes Active 12 V YES 12 V ANALOG CIRCUIT ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 24V 28 V 3.75 V 1 1 28 V 3.75 V SINGLE 130 kHz AUTOMOTIVE R-PDSO-G6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments EAR99 2016-03-15
RE46C100S8F
Microchip Technology Inc
$0.5545 Yes Active 9 V YES ANALOG CIRCUIT CMOS 1 1 16 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC 3.90 MM WIDTH, LEAD FREE, PLASTIC, SOIC-8 compliant 8542.39.00.01 Microchip EAR99
RE46C100D8F
Microchip Technology Inc
$0.5545 Yes Active 9 V YES ANALOG CIRCUIT CMOS 1 1 16 V 6 V INDUSTRIAL R-PDSO-N8 e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 1 mm 2 mm MICROCHIP TECHNOLOGY INC 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 compliant 8542.39.00.01 Microchip EAR99
RE46C100S8TF
Microchip Technology Inc
$0.5545 Yes Yes Active 9 V YES ANALOG CIRCUIT CMOS 1 1 16 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, SOIC-8 compliant 8542.39.00.01 Microchip SOIC 8 EAR99
ADM1032ARMZ-REEL
onsemi
$0.5578 Yes Yes Obsolete 3.3 V YES ANALOG CIRCUIT 1 5.5 V 3 V OTHER S-PDSO-G8 Not Qualified e3 1 120 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI MSOP-8 compliant 8542.39.00.01 onsemi Micro 8 lead Surface Mount 8 846A-02
MIC280-3YM6-TR
Microchip Technology Inc
$0.5584 Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 3.6 V 3 V MILITARY R-PDSO-G6 Not Qualified e4 1 125 °C -55 °C 260 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip EAR99
LM3880MFX-1AD/NOPB
Texas Instruments
$0.5592 Yes Yes Active 3.3 V YES ANALOG CIRCUIT CMOS 1 1 80 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 6 PIN compliant 8542.39.00.01 Texas Instruments SOT-23 6 EAR99