Parametric results for: tmp431adgkt under Other Signal Circuits

Filter Your Search

21 - 30 of 405,778 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP4320BK6TR-G1
Diodes Incorporated
$0.2721 Yes Active 20 V YES ANALOG CIRCUIT 1 36 V 3.5 V OTHER R-PDSO-G6 e3 1 125 °C -25 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
TMP302ADRLT
Texas Instruments
$0.2854 No Obsolete 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN 6
TMP302BDRLT
Texas Instruments
$0.2854 No Obsolete 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN 6
TMP302CDRLT
Texas Instruments
$0.2854 No Obsolete 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN 6
TMP302DDRLT
Texas Instruments
$0.2854 No Obsolete 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN 6
SI3865DDV-T1-GE3
Vishay Intertechnologies
$0.2952 Yes Active 1.8 V YES ANALOG CIRCUIT NO 1 1 12 V 1.5 V R-PDSO-G5 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 3.05 mm 1.1 mm 1.65 mm VISHAY INTERTECHNOLOGY INC compliant Vishay HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6/5
LNK624DG-TL
Power Integrations
$0.3035 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT e3 1 260 40 MATTE TIN POWER INTEGRATIONS INC compliant EAR99 8542.39.00.01 Power Integrations SOIC 8/7
AP4320AK6TR-G1
Diodes Incorporated
$0.3072 Yes Active 20 V YES ANALOG CIRCUIT 1 36 V 3.5 V OTHER R-PDSO-G6 e3 1 125 °C -25 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
AP4310AMTR-G1
Diodes Incorporated
$0.3248 Yes Active 5 V YES ANALOG CIRCUIT 2 36 V 3 V INDUSTRIAL R-PDSO-G8 e3 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOIC SOIC-8 8
TXS0202YZPR
Texas Instruments
$0.3324 Yes Yes Active 1.8 V YES ANALOG CIRCUIT 1 1 3.6 V 3.6 V 3.6 V 1.65 V INDUSTRIAL R-XBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.888 mm 500 µm 888 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments BGA DSBGA-8 8