Filter Your Search
61 - 70 of 406,794 results
|
NCS211RSQT2G
onsemi
|
$0.4872 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 26 V | 2.2 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | SC-70, 6 PIN | 419B-02 | compliant | 8542.39.00.01 | 2018-05-14 | onsemi | ||||||||||||
![]() |
TLE4966LHALA1
Infineon Technologies AG
|
$0.4951 | No | Yes | Active | e3 | Tin (Sn) | INFINEON TECHNOLOGIES AG | SSOP | PLASTIC, SSO-4 | compliant | 8542.39.00.01 | Infineon | 4 | |||||||||||||||||||||||||||||||||||||
![]() |
TMP303ADRLR
Texas Instruments
|
$0.4970 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 5 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT | compliant | 8542.39.00.01 | Texas Instruments | 6 | EAR99 | ||||||||||
![]() |
TMP303CDRLR
Texas Instruments
|
$0.4970 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 5 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||||||
![]() |
TMP303BDRLR
Texas Instruments
|
$0.4970 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 5 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT | compliant | 8542.39.00.01 | Texas Instruments | 6 | EAR99 | ||||||||||
![]() |
TPS22920LYZPT
Texas Instruments
|
$0.5015 | Yes | Yes | Active | 900 mV | YES | ANALOG CIRCUIT | NO | 3.6 V | 750 mV | 1 | 1 | 3.6 V | 750 mV | INDUSTRIAL | R-PBGA-B8 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.904 mm | 500 µm | 904 µm | TEXAS INSTRUMENTS INC | DSBGA-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||
|
NCS210RMUTAG
onsemi
|
$0.5040 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 26 V | 2.2 V | AUTOMOTIVE | R-XQCC-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 600 µm | 1.4 mm | ONSEMI | UQFN-10 | UQFN-10 | 488AT | compliant | 8542.39.00.01 | 2018-05-14 | onsemi | ||||||||||||
![]() |
TPS3422EGDRYR
Texas Instruments
|
$0.5098 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 12 µA | 6.5 V | 1.6 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.45 mm | 600 µm | 1 mm | TEXAS INSTRUMENTS INC | USON-6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||
|
LR745N3-G
Microchip Technology Inc
|
$0.5148 | Yes | Active | 400 V | NO | ANALOG CIRCUIT | 1 | 1 | 450 V | 35 V | INDUSTRIAL | O-XBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | GREEN, TO-92, 3 PIN | compliant | 8542.39.00.01 | Microchip | ||||||||||||||||||
|
LNK6417D-TL
Power Integrations
|
$0.5199 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | POWER INTEGRATIONS INC | compliant | 8542.39.00.01 | Power Integrations | EAR99 |