Filter Your Search
31 - 40 of 405,770 results
![]() |
TMP392A3DRLR
Texas Instruments
|
$0.3361 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 µA | 5.5 V | 1.62 V | MILITARY | R-PDSO-F6 | e4 | 1 | 130 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-11-24 | Texas Instruments | |||||||||||
![]() |
TMP709AQDBVRQ1
Texas Instruments
|
$0.3409 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 55 µA | 5.5 V | 2.7 V | OTHER | R-PDSO-G5 | e3 | 2 | 125 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2016-12-30 | Texas Instruments | ||||||||||||
![]() |
TMP708AQDBVRQ1
Texas Instruments
|
$0.3409 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 55 µA | 5.5 V | 2.7 V | OTHER | R-PDSO-G5 | e3 | 2 | 125 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2016-12-30 | Texas Instruments | ||||||||||||
|
B32-1050
OMRON Corporation
|
$0.3472 | Yes | Active | OMRON CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
BQ500100DCKR
Texas Instruments
|
$0.3532 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.33.00.01 | 2016-01-16 | Texas Instruments | |||||||||||
![]() |
CAP200DG-TL
Power Integrations
|
$0.3536 | Yes | Yes | Active | YES | ANALOG CIRCUIT | 1 | 1 | OTHER | R-PDSO-G8 | e3 | 1 | 105 °C | -10 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | POWER INTEGRATIONS INC | compliant | 8542.39.00.01 | Power Integrations | ||||||||||||||||
|
DS3920T-002+T
Analog Devices Inc
|
$0.3558 | Yes | Not Recommended | 3 V | YES | ANALOG CIRCUIT | 1 | 4.4 mA | 76 V | 2.97 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ANALOG DEVICES INC | ROHS COMPLIANT, SOT-23, 6 PIN | compliant | 2011-04-08 | Analog Devices | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | |||||||||
|
BD42500G-CTR
ROHM Semiconductor
|
$0.3574 | Yes | Active | 13.5 V | YES | ANALOG CIRCUIT | 1 | 42 V | 5.3 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||||
|
CAP300DG-TL
Power Integrations
|
$0.3711 | Yes | Active | YES | ANALOG CIRCUIT | 1 | OTHER | R-PDSO-G8 | e3 | 105 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | POWER INTEGRATIONS INC | compliant | 8542.39.00.01 | 2019-08-20 | Power Integrations | |||||||||||||||||||
![]() |
LM334Z/LFT1
Texas Instruments
|
$0.3728 | Yes | Yes | Active | NO | ANALOG CIRCUIT | 40 V | 800 mV | 1 | 40 V | 1 V | COMMERCIAL | X-XBCY-W3 | e3 | 70 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | UNSPECIFIED | CYLINDRICAL | Matte Tin (Sn) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |