Filter Your Search
51 - 60 of 405,778 results
|
BU6821G-TR
ROHM Semiconductor
|
$0.4323 Buy | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||
![]() |
TMP392A2DRLT
Texas Instruments
|
$0.4363 Buy | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 µA | 5.5 V | 1.62 V | MILITARY | R-PDSO-F6 | e4 | 1 | 130 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | SOT-563, 6 PIN | EAR99 | 2019-11-24 | ||||||||||||||
![]() |
LM334MX/NOPB
Texas Instruments
|
$0.4515 Buy | Yes | Yes | Active | YES | ANALOG CIRCUIT | BIPOLAR | 40 V | 800 mV | 1 | 40 V | 1 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOIC-8 | EAR99 | SOIC | 8 | ||||||||||
![]() |
TLE4913HTSA1
Infineon Technologies AG
|
$0.4519 Buy | Yes | Yes | Active | 2.7 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 3 mm | 1.35 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.39.00.01 | Infineon | SC59, 3 PIN | EAR99 | SOIC | 3 | ||||||||||||||
![]() |
UCC28722DBVT
Texas Instruments
|
$0.4602 Buy | Yes | Yes | Active | 25 V | YES | ANALOG CIRCUIT | 1 | 1 | 35 V | 9 V | BUCK-BOOST | 80 kHz | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||||||
|
NCP4307AASNT1G
onsemi
|
$0.4693 Buy | Yes | Yes | Active | SWITCHING CONTROLLER | e3 | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8542.39.00.01 | onsemi | EAR99 | TSOP-6 | 318G-02 | ||||||||||||||||||||||||||||||||||||
|
NCP4307FBSNT1G
onsemi
|
$0.4693 Buy | Yes | Yes | Active | SWITCHING CONTROLLER | e3 | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8542.39.00.01 | onsemi | EAR99 | TSOP-6 | 318G-02 | ||||||||||||||||||||||||||||||||||||
|
NCP4307WASNT1G
onsemi
|
$0.4693 Buy | Yes | Yes | Active | SWITCHING CONTROLLER | e3 | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8542.39.00.01 | onsemi | EAR99 | TSOP-6 | 318G-02 | ||||||||||||||||||||||||||||||||||||
|
NCP4307FASNT1G
onsemi
|
$0.4818 Buy | Yes | Yes | Active | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8542.39.00.01 | onsemi | EAR99 | TSOP-6 | 318G-02 | ||||||||||||||||||||||||||||||||||
![]() |
LM334DT
STMicroelectronics
|
$0.4871 Buy | Yes | Active | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 40 V | 1 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | STMicroelectronics | SOP-8 | EAR99 | SOIC | 8 |