Filter Your Search
81 - 90 of 405,766 results
![]() |
TMP431CDGKR
Texas Instruments
|
$0.5592 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 2 | 1 | 45 µA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
![]() |
TMP431BDGKR
Texas Instruments
|
$0.5592 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 2 | 1 | 45 µA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
![]() |
TMP431DDGKR
Texas Instruments
|
$0.5592 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 2 | 1 | 45 µA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
NCS211RSQT2G
onsemi
|
$0.5594 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 26 V | 2.2 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | compliant | 8542.39.00.01 | onsemi | SC-70, 6 PIN | 419B-02 | 2018-05-14 | ||||||||||||||||
|
NCS210RSQT2G
onsemi
|
$0.5594 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 26 V | 2.2 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | compliant | 8542.39.00.01 | onsemi | SC-70, 6 PIN | 419B-02 | 2018-05-14 | ||||||||||||||||
![]() |
LM334M/NOPB
Texas Instruments
|
$0.5598 | Yes | Yes | Active | YES | ANALOG CIRCUIT | BIPOLAR | 40 V | 800 mV | 1 | 40 V | 1 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOIC-8 | |||||||||||||
![]() |
TPS3421ECDRYR
Texas Instruments
|
$0.5615 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 12 µA | 6.5 V | 1.6 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.45 mm | 600 µm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | USON-6 | ||||||||||||||
|
BGS14MA11E6327XTSA1
Infineon Technologies AG
|
$0.5647 | Yes | Obsolete | ANALOG CIRCUIT | 1 | INFINEON TECHNOLOGIES AG | compliant | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
UCC24636DBVR
Texas Instruments
|
$0.5663 | Yes | Yes | Active | 12 V | YES | 12 V | ANALOG CIRCUIT | ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 24V | 28 V | 3.75 V | 1 | 1 | 28 V | 3.75 V | SINGLE | 130 kHz | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2016-03-15 | |||||||||||
|
RE46C120E16F
Microchip Technology Inc
|
$0.5714 | Yes | Yes | Active | 9 V | NO | ANALOG CIRCUIT | CMOS | 1 | 1 | 12 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 60 °C | -10 °C | TS 16949 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | DIP-16 |