Filter Your Search
71 - 80 of 405,773 results
|
TLS105B0MBHTSA1
Infineon Technologies AG
|
$0.5352 Buy | Yes | Active | 13.5 V | YES | ANALOG CIRCUIT | 1 | 40 V | 4 V | R-PDSO-G5 | e3 | 1 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5,.10,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | SCT-595, 5 PIN | compliant | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||
![]() |
TOP256PN
Power Integrations
|
$0.5365 Buy | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | AUTOMOTIVE | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | POWER INTEGRATIONS INC | compliant | 8542.39.00.01 | Power Integrations | DIP | 8 | EAR99 | ||||||||||||||||||||||||||||||||||||
|
TNY284DG-TL
Power Integrations
|
$0.5464 Buy | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | AUTOMOTIVE | e3 | 1 | Matte Tin (Sn) | POWER INTEGRATIONS INC | compliant | 8542.39.00.01 | Power Integrations | EAR99 | |||||||||||||||||||||||||||||||||||||||||
![]() |
UCC24636DBVT
Texas Instruments
|
$0.5518 Buy | Yes | Yes | Active | 12 V | YES | 12 V | ANALOG CIRCUIT | ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 24V | 28 V | 3.75 V | 1 | 1 | 28 V | 3.75 V | SINGLE | 130 kHz | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2016-03-15 | |||||||||||
|
RE46C100S8F
Microchip Technology Inc
|
$0.5545 Buy | Yes | Active | 9 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 16 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM WIDTH, LEAD FREE, PLASTIC, SOIC-8 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||||
|
RE46C100D8F
Microchip Technology Inc
|
$0.5545 Buy | Yes | Active | 9 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 16 V | 6 V | INDUSTRIAL | R-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||||
![]() |
RE46C100S8TF
Microchip Technology Inc
|
$0.5545 Buy | Yes | Yes | Active | 9 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 16 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, SOIC-8 | compliant | 8542.39.00.01 | Microchip | SOIC | 8 | EAR99 | ||||||||||||
![]() |
ADM1032ARMZ-REEL
onsemi
|
$0.5578 Buy | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 3 V | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 120 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | MSOP-8 | compliant | 8542.39.00.01 | onsemi | Micro 8 lead Surface Mount | 8 | 846A-02 | ||||||||||||||||
|
MIC280-3YM6-TR
Microchip Technology Inc
|
$0.5584 Buy | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 3 V | MILITARY | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||||||
![]() |
LM3880MFX-1AD/NOPB
Texas Instruments
|
$0.5592 Buy | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 80 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 6 PIN | compliant | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | EAR99 |