Filter Your Search
51 - 60 of 9,645 results
|
TN9212-6
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MA-406H27.000MF10WR3
Epson Electronics America Inc
|
Check for Price | Obsolete | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
TN9102-8
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
TN9203-6
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
![]() |
MIC184BMM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE; UPTO 8 DEVICES MAY SHARE THE SAME BUS | 1 | 5.5 V | 2.7 V | MILITARY | S-PDSO-G8 | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ROCHESTER ELECTRONICS LLC | MSOP-8 | unknown | MSOP | 8 | |||||||||||
![]() |
AS273-F1LPL
Artesyn Embedded Technologies
|
Check for Price | Yes | Obsolete | NO | ANALOG CIRCUIT | O-PBCY-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | EMERSON NETWORK POWER | TO-92, | unknown | 8542.39.00.01 | TO-92 | 3 | |||||||||||||||||||||||||
|
FP6545-2
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ALF5015DX/CH
International Rectifier
|
Check for Price | No | Active | 15 V | 5.3 A | HYBRID | 80 V | 30 V | Not Qualified | 38535Q/M;38534H;883B | PLASTIC/EPOXY | FLANGE MT,1.5X3.0 | INTERNATIONAL RECTIFIER CORP | , FLANGE MT,1.5X3.0 | compliant | ||||||||||||||||||||||||||||||||
|
MM5863N/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | ANALOG CIRCUIT | BIPOLAR | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MA-406H9.600MF15XE0
Epson Electronics America Inc
|
Check for Price | Obsolete | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 |