Filter Your Search
81 - 90 of 53,094 results
![]() |
74HC4052PW-Q100,11
Nexperia
|
$0.1632 | Yes | Active | 5 V | YES | 270 Ω | 490 ns | 375 ns | SP4T | CMOS | 10 V | NO | 4 | 2 | 50 dB | COMMON OUTPUT | 20 mA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
![]() |
HEF4016BT,653
Nexperia
|
$0.1635 | Yes | Active | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1995-01-01 | |||||||||||||||||
![]() |
74HC4067PW,118
Nexperia
|
$0.1640 | Yes | Active | 9 V | YES | 130 Ω | 6 Ω | 63 ns | 57 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP2 | TSSOP-24 | 24 | SOT355-1 | compliant | 8542.39.00.01 | Nexperia | 1995-11-01 | |||||||||||||||
![]() |
SN74LVC1G3157DCK3
Texas Instruments
|
$0.1664 | No | Obsolete | 2.3 V | YES | 340 MHz | 50 Ω | 100 mΩ | 24.5 ns | 13.5 ns | SPDT | CMOS | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | e6 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||||||
![]() |
74HC4066PW,118
Nexperia
|
$0.1671 | Yes | Active | 4.5 V | YES | 142 Ω | 5 Ω | 30 ns | 45 ns | SPST | CMOS | 1 | 4 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | Nexperia | 1993-01-01 | EAR99 | |||||||||||||||
|
TC7W66FU,LF(T
Toshiba America Electronic Components
|
$0.1672 | Yes | Active | 4.5 V | YES | 200 Ω | 10 Ω | 25 mA | SPST | CMOS | NO | 1 | 1 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 1.3 mm | 2.8 mm | TOSHIBA CORP | SSOP-8 | unknown | Toshiba | ||||||||||||||||||||||||
|
TC7W53FU,LF(T
Toshiba America Electronic Components
|
$0.1672 | Yes | Active | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 280 ns | 280 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 1 | 50 dB | COMMON OUTPUT | 25 mA | 6 V | 2 V | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 1.3 mm | 2.8 mm | TOSHIBA CORP | SSOP-8 | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||||||
|
TC7W53FK,LF(T
Toshiba America Electronic Components
|
$0.1672 | Yes | Active | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 280 ns | 280 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 1 | 50 dB | COMMON OUTPUT | 25 mA | 6 V | 2 V | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TOSHIBA CORP | SSOP-8 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
TC7W66FK,LF(T
Toshiba America Electronic Components
|
$0.1672 | Yes | Active | 4.5 V | YES | 200 Ω | 125 ns | 145 ns | SPST | CMOS | NO | 1 | 2 | SEPARATE OUTPUT | 12 V | 2 V | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TOSHIBA CORP | SSOP-8 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
SN74AUC2G53DCURG4
Texas Instruments
|
$0.1674 | Yes | Yes | Active | 1.1 V | YES | 500 MHz | 40 Ω | 4 Ω | 3.6 ns | 3.6 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | BUILT-IN SPDT SWITCH | 3.6 V | 1 | 1 | 59 dB | SEPARATE OUTPUT | 10 µA | 2.7 V | 800 mV | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |