Parametric results for: MAX4684EUB+T under Multiplexers or Switches

Filter Your Search

71 - 80 of 53,094 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NC7SB3157P6X
onsemi
$0.1556 Yes Yes Active 2.3 V YES 50 Ω 500 mΩ 24 ns 13 ns SPDT CMOS 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH 2 1 57 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 SC-70, 6 PIN 419AD compliant 8542.39.00.01 onsemi
74HC4051D,653
Nexperia
$0.1565 Yes Active 5 V YES 180 Ω 9 Ω 104 ns 87 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY 8 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA SOP SOP-16 SOT109-1 compliant 8542.39.00.01 Nexperia 16 EAR99 1993-11-01
1P1G66QDBVRQ1
Texas Instruments
$0.1570 Yes Yes Active 2.3 V YES 300 MHz 30 Ω 9.5 ns 8.9 ns 100 mA SPST CMOS 5.5 V NO 1 1 42 dB COMMON OUTPUT 500 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 compliant 8542.39.00.01 Texas Instruments 5 EAR99
CD74HC4053M96
Texas Instruments
$0.1573 Yes Yes Active 4.5 V YES 180 MHz 270 Ω 10 Ω 330 ns 315 ns SINGLE-ENDED MULTIPLEXER CMOS 6 V 3 1 64 dB COMMON OUTPUT 10 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC compliant 8542.39.00.01 Texas Instruments 16 EAR99
SN74LVC1G3157DSFR
Texas Instruments
$0.1580 Yes Yes Active 2.3 V YES 340 MHz 50 Ω 100 mΩ 24 ns 13 ns SPDT CMOS 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 350 µm DUAL 1 mm 400 µm 1 mm TEXAS INSTRUMENTS INC SON compliant 8542.39.00.01 Texas Instruments 6 EAR99
CD4052BM96
Texas Instruments
$0.1581 Yes Yes Active 5 V YES -5 V 25 MHz 1.05 kΩ 15 Ω 720 ns 720 ns DIFFERENTIAL MULTIPLEXER CMOS 20.5 V -500 mV NC 2 1 40 dB COMMON OUTPUT 20 V 3 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC compliant 8542.39.00.01 Texas Instruments 16 EAR99
74HC4066BQ,115
Nexperia
$0.1610 Yes Active 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PQCC-N14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 1 mm 2.5 mm NEXPERIA QFN DHVQFN-14 SOT762-1 compliant 8542.39.00.01 Nexperia 14 EAR99 1993-01-01
SN74AUC2G53DCTR
Texas Instruments
$0.1610 Yes Yes Active 1.1 V YES 500 MHz 40 Ω 4 Ω 3.6 ns 3.6 ns 100 mA SINGLE-ENDED MULTIPLEXER CMOS BUILT-IN SPDT SWITCH 3.6 V 1 1 59 dB SEPARATE OUTPUT 10 µA 2.7 V 800 mV MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP SSOP8,.16 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2.95 mm 1.3 mm 2.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-8 compliant 8542.39.00.01 Texas Instruments 8 EAR99
74LV4053PW,118
Nexperia
$0.1611 Yes Active 2 V YES 435 Ω 5 Ω 97 ns 70 ns SINGLE-ENDED MULTIPLEXER CMOS 2 3 50 dB 6 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP TSSOP-16 SOT403-1 compliant 8542.39.00.01 Nexperia 16 1994-08-01
74HC4066D-Q100,118
Nexperia
$0.1615 Yes Active 5 V YES 142 Ω 5 Ω 150 ns 225 ns DIFFERENTIAL MULTIPLEXER 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NEXPERIA SOIC SOP-14 SOT108-1 compliant 8542.39.00.01 Nexperia 14