Parametric results for: MAX4684EUB+T under Multiplexers or Switches

Filter Your Search

51 - 60 of 53,094 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LVC1G66DBVR
Texas Instruments
$0.1431 Yes Yes Active 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4053PWR
Texas Instruments
$0.1434 Yes Yes Active 4.5 V YES 180 MHz 270 Ω 10 Ω 330 ns 315 ns SINGLE-ENDED MULTIPLEXER CMOS 6 V 3 1 64 dB COMMON OUTPUT 10 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV4052APWR
Texas Instruments
$0.1437 Yes Yes Active 1.65 V YES 50 MHz 225 Ω 3 Ω 18 ns 18 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 5.5 V 2 2 45 dB SEPARATE OUTPUT 40 µA 5.5 V 1 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV4053APWR
Texas Instruments
$0.1438 Yes Yes Active 1.65 V YES 50 MHz 225 Ω 3 Ω 18 ns 18 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 5.5 V 3 3 45 dB SEPARATE OUTPUT 40 µA 5.5 V 1 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
TS5A1066DCKR
Texas Instruments
$0.1452 Yes Yes Active 1.8 V YES 400 MHz 80 Ω 13 ns 5.5 ns SPST 6.5 V NO 1 1 68 dB COMMON OUTPUT 5 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC 5 compliant EAR99 8542.39.00.01 Texas Instruments
TS5A3157DCKR
Texas Instruments
$0.1458 Yes Yes Active 1.8 V YES 300 MHz 160 Ω 500 mΩ 24 ns 7.5 ns SPDT VIDEO APPLICATION 5.5 V NC 1 1 65 dB SEPARATE OUTPUT 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G66DSFR
Texas Instruments
$0.1459 Yes Yes Active 1.8 V YES 300 MHz 120 Ω 12 Ω 12 ns 10 ns 100 mA SPDT NC 1 1 58 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 350 µm DUAL 1 mm 400 µm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
74HC4053PW-Q100,11
Nexperia
$0.1472 Yes Active 5 V YES 180 Ω 9 Ω 330 ns 315 ns SINGLE-ENDED MULTIPLEXER CMOS 2 3 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP 16 compliant 8542.39.00.01 Nexperia TSSOP-16 SOT403-1
74HC4066D,653
Nexperia
$0.1477 Yes Active 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NEXPERIA SOIC 14 compliant EAR99 8542.39.00.01 Nexperia SOP-14 SOT108-1 1993-01-01
CD74HCT4053PWR
Texas Instruments
$0.1482 Yes Yes Active 5 V YES 200 MHz 270 Ω 10 Ω 72 ns 66 ns SINGLE-ENDED MULTIPLEXER CMOS 5.5 V 3 1 64 dB COMMON OUTPUT 10 V 4.5 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments