Filter Your Search
51 - 60 of 53,091 results
![]() |
SN74LVC1G66DBVR
Texas Instruments
|
$0.1431 | Yes | Yes | Active | 2.3 V | YES | 300 MHz | 20 Ω | 12 Ω | 6.5 ns | 6.9 ns | 100 mA | SPST | CMOS | NC | 1 | 1 | 42 dB | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
CD74HC4053PWR
Texas Instruments
|
$0.1434 | Yes | Yes | Active | 4.5 V | YES | 180 MHz | 270 Ω | 10 Ω | 330 ns | 315 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 3 | 1 | 64 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
SN74LV4052APWR
Texas Instruments
|
$0.1437 | Yes | Yes | Active | 1.65 V | YES | 50 MHz | 225 Ω | 3 Ω | 18 ns | 18 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | 2 | 2 | 45 dB | SEPARATE OUTPUT | 40 µA | 5.5 V | 1 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
SN74LV4053APWR
Texas Instruments
|
$0.1438 | Yes | Yes | Active | 1.65 V | YES | 50 MHz | 225 Ω | 3 Ω | 18 ns | 18 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 3 | 3 | 45 dB | SEPARATE OUTPUT | 40 µA | 5.5 V | 1 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
TS5A1066DCKR
Texas Instruments
|
$0.1452 | Yes | Yes | Active | 1.8 V | YES | 400 MHz | 80 Ω | 13 ns | 5.5 ns | SPST | 6.5 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 5 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
TS5A3157DCKR
Texas Instruments
|
$0.1458 | Yes | Yes | Active | 1.8 V | YES | 300 MHz | 160 Ω | 500 mΩ | 24 ns | 7.5 ns | SPDT | VIDEO APPLICATION | 5.5 V | NC | 1 | 1 | 65 dB | SEPARATE OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
SN74LVC1G66DSFR
Texas Instruments
|
$0.1459 | Yes | Yes | Active | 1.8 V | YES | 300 MHz | 120 Ω | 12 Ω | 12 ns | 10 ns | 100 mA | SPDT | NC | 1 | 1 | 58 dB | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 350 µm | DUAL | 1 mm | 400 µm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
![]() |
74HC4053PW-Q100,11
Nexperia
|
$0.1472 | Yes | Active | 5 V | YES | 180 Ω | 9 Ω | 330 ns | 315 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | 16 | compliant | 8542.39.00.01 | Nexperia | TSSOP-16 | SOT403-1 | |||||||||||||||
![]() |
74HC4066D,653
Nexperia
|
$0.1477 | Yes | Active | 4.5 V | YES | 142 Ω | 5 Ω | 30 ns | 45 ns | SPST | CMOS | 1 | 4 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOP-14 | SOT108-1 | 1993-01-01 | |||||||||||||
![]() |
CD74HCT4053PWR
Texas Instruments
|
$0.1482 | Yes | Yes | Active | 5 V | YES | 200 MHz | 270 Ω | 10 Ω | 72 ns | 66 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 3 | 1 | 64 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |