Parametric results for: adg5419bcpz-rl7 under Multiplexers or Switches

Filter Your Search

81 - 90 of 53,094 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HC4052PW-Q100,11
Nexperia
$0.1632 Buy Yes Active 5 V YES 270 Ω 490 ns 375 ns SP4T CMOS 10 V NO 4 2 50 dB COMMON OUTPUT 20 mA 10 V 2 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 Nexperia
HEF4016BT,653
Nexperia
$0.1635 Buy Yes Active 15 V YES 350 Ω 10 Ω 30 ns 100 ns SPST CMOS 5V NOMINAL ALSO AVAILABLE 1 4 50 dB INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NEXPERIA SOIC PLASTIC, SO-14 14 SOT108-1 compliant 8542.39.00.01 Nexperia 1995-01-01
74HC4067PW,118
Nexperia
$0.1640 Buy Yes Active 9 V YES 130 Ω 6 Ω 63 ns 57 ns SINGLE-ENDED MULTIPLEXER CMOS 16 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G24 Not Qualified e4 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 7.8 mm 1.1 mm 4.4 mm NEXPERIA TSSOP2 TSSOP-24 24 SOT355-1 compliant 8542.39.00.01 Nexperia 1995-11-01
SN74LVC1G3157DCK3
Texas Instruments
$0.1664 Buy No Obsolete 2.3 V YES 340 MHz 50 Ω 100 mΩ 24.5 ns 13.5 ns SPDT CMOS 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G6 e6 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Bismuth (Sn/Bi) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments EAR99
74HC4066PW,118
Nexperia
$0.1671 Buy Yes Active 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP TSSOP-14 14 SOT402-1 compliant 8542.39.00.01 Nexperia 1993-01-01 EAR99
TC7W66FU,LF(T
Toshiba America Electronic Components
$0.1672 Buy Yes Active 4.5 V YES 200 Ω 10 Ω 25 mA SPST CMOS NO 1 1 60 dB SEPARATE OUTPUT 12 V 2 V R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP SSOP8,.16 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2.9 mm 1.3 mm 2.8 mm TOSHIBA CORP SSOP-8 unknown Toshiba
TC7W53FU,LF(T
Toshiba America Electronic Components
$0.1672 Buy Yes Active 4.5 V YES -4.5 V 120 Ω 5 Ω 280 ns 280 ns SINGLE-ENDED MULTIPLEXER CMOS -6 V 2 1 50 dB COMMON OUTPUT 25 mA 6 V 2 V R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP SSOP8,.16 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2.9 mm 1.3 mm 2.8 mm TOSHIBA CORP SSOP-8 unknown 8542.39.00.01 Toshiba
TC7W53FK,LF(T
Toshiba America Electronic Components
$0.1672 Buy Yes Active 4.5 V YES -4.5 V 120 Ω 5 Ω 280 ns 280 ns SINGLE-ENDED MULTIPLEXER CMOS -6 V 2 1 50 dB COMMON OUTPUT 25 mA 6 V 2 V R-PDSO-G8 e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TOSHIBA CORP SSOP-8 compliant 8542.39.00.01
TC7W66FK,LF(T
Toshiba America Electronic Components
$0.1672 Buy Yes Active 4.5 V YES 200 Ω 125 ns 145 ns SPST CMOS NO 1 2 SEPARATE OUTPUT 12 V 2 V R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TOSHIBA CORP SSOP-8 unknown 8542.39.00.01
SN74AUC2G53DCURG4
Texas Instruments
$0.1674 Buy Yes Yes Active 1.1 V YES 500 MHz 40 Ω 4 Ω 3.6 ns 3.6 ns 100 mA SINGLE-ENDED MULTIPLEXER CMOS BUILT-IN SPDT SWITCH 3.6 V 1 1 59 dB SEPARATE OUTPUT 10 µA 2.7 V 800 mV MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, VSSOP-8 8 compliant 8542.39.00.01 Texas Instruments EAR99