Filter Your Search
131 - 140 of 53,094 results
|
74HC4051PW-Q100,118
Nexperia
|
$0.1984 Buy | Yes | Active | 5 V | YES | 180 Ω | 520 ns | 435 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP-16 | compliant | 8542.39.00.01 | |||||||||||||||||||
![]() |
SN74LVC1G66DSF2
Texas Instruments
|
$0.1986 Buy | No | Obsolete | 1.8 V | YES | 300 MHz | 120 Ω | 12 Ω | 12 ns | 10 ns | 100 mA | SPST | NC | 1 | 1 | 58 dB | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 350 µm | DUAL | 1 mm | 400 µm | 1 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SON | 6 | EAR99 | Texas Instruments | |||||||||||
![]() |
TMUX1309PWR
Texas Instruments
|
$0.1995 Buy | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 4 Ω | 75 ns | 105 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | NO | 2 | 1 | 100 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | 2020-03-05 | ||||||||
![]() |
TMUX1308PWR
Texas Instruments
|
$0.1995 Buy | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 4 Ω | 75 ns | 105 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | NC | 1 | 1 | 100 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | 2020-03-05 | |||||||||
![]() |
74HC4053D,653
Nexperia
|
$0.1998 Buy | Yes | Active | 6 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 1 | 3 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | compliant | 8542.39.00.01 | SOP | 16 | EAR99 | Nexperia | 1993-11-01 | SOT109-1 | |||||||||||||||||||
![]() |
74LV4051BQ,115
Nexperia
|
$0.2000 Buy | Yes | Active | 2 V | YES | 375 Ω | 5 Ω | 107 ns | 90 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | LCC16,.1X.14,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | 2.50 X 3.50 MM, 0.85 MM, PLASTIC, MO-241, SOT763-1, VQFN-16 | compliant | 8542.39.00.01 | QFN | 16 | EAR99 | Nexperia | SOT763-1 | ||||||||||||
![]() |
74HCT4066D,118
Nexperia
|
$0.2017 Buy | Yes | Active | 4.5 V | YES | 142 Ω | 5 Ω | 36 ns | 53 ns | SPST | CMOS | 1 | 4 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP-14 | compliant | 8542.39.00.01 | SOIC | 14 | Nexperia | 1993-01-01 | SOT108-1 | |||||||||||||
![]() |
74HCT4053D,112
Nexperia
|
$0.2042 Buy | Yes | Obsolete | 4.5 V | YES | 180 Ω | 9 Ω | 48 ns | 44 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 3 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | compliant | 8542.39.00.01 | SOP | 16 | Nexperia | 1993-11-01 | SOT109-1 | ||||||||||||||||||||
![]() |
HEF4052BT,653
Nexperia
|
$0.2049 Buy | Yes | Active | 15 V | YES | 175 Ω | 5 Ω | 85 ns | 180 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP-16 | compliant | 8542.39.00.01 | SOP | 16 | EAR99 | Nexperia | 1995-01-01 | SOT109-1 | ||||||||||||
![]() |
SN74LVC1G66DRLR
Texas Instruments
|
$0.2063 Buy | Yes | Yes | Active | 2.3 V | YES | 300 MHz | 20 Ω | 12 Ω | 6.5 ns | 6.9 ns | 100 mA | SPST | CMOS | NC | 1 | 1 | 42 dB | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSOF | FL5,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOT | 5 | EAR99 | Texas Instruments |