Parametric results for: adg5419bcpz-rl7 under Multiplexers or Switches

Filter Your Search

91 - 100 of 53,094 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AUC2G53DCUR
Texas Instruments
$0.1674 Buy Yes Yes Active 1.1 V YES 500 MHz 40 Ω 4 Ω 3.6 ns 3.6 ns 100 mA SINGLE-ENDED MULTIPLEXER CMOS BUILT-IN SPDT SWITCH 3.6 V 1 1 59 dB SEPARATE OUTPUT 10 µA 2.7 V 800 mV MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, VSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TS5A4595DCKR
Texas Instruments
$0.1706 Buy Yes Yes Active 3 V YES 450 MHz 16 Ω 16 Ω 30 ns 25 ns SPST 5.5 V NC 1 1 82 dB COMMON OUTPUT 500 nA 5.5 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC GREEN, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
1P1G3157QDBVRQ1
Texas Instruments
$0.1725 Buy Yes Yes Active 2.3 V YES 300 MHz 50 Ω 100 mΩ 14 ns 7.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 6 compliant EAR99 8542.39.00.01 Texas Instruments
NS5B1G385DFT2G
onsemi
$0.1730 Buy Yes Yes Obsolete 4.5 V YES 15 Ω 6 ns 2 ns SPST NO 1 1 5.5 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 compliant 8542.39.00.01 onsemi 419A-02
HEF4051BT-Q100,118
Nexperia
$0.1734 Buy Yes Active 5 V YES 2.5 kΩ 25 Ω 280 ns 240 ns SINGLE-ENDED MULTIPLEXER 8 1 50 dB 15 V 3 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA SOP SO-16 16 compliant 8542.39.00.01 Nexperia SOT109-1
74HCT2G66DC,125
Nexperia
$0.1736 Buy Yes Active 5 V YES 128 Ω 5 Ω 36 ns 53 ns SPST CMOS 1 2 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 2.3 mm 1 mm 2 mm NEXPERIA SSOP VSSOP-8 8 compliant 8542.39.00.01 Nexperia SOT765-1
CD74HCT4051M96
Texas Instruments
$0.1740 Buy Yes Yes Active 5 V YES 180 MHz 270 Ω 10 Ω 83 ns 68 ns SINGLE-ENDED MULTIPLEXER CMOS 5.5 V 1 1 73 dB COMMON OUTPUT 10 V 4.5 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
TS5A4597DCKR
Texas Instruments
$0.1755 Buy Yes Yes Active 3 V YES 450 MHz 16 Ω 35 ns 30 ns SPST 5.5 V NC 1 1 85 dB COMMON OUTPUT 50 µA 5.5 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC GREEN, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
TS5A3166DCKR
Texas Instruments
$0.1785 Buy Yes Yes Active 1.8 V YES 200 MHz 3.4 Ω 19 ns 17.5 ns SPST 7 V -500 mV NO 1 1 64 dB SEPARATE OUTPUT 800 nA 5.5 V 1.65 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC 5 compliant EAR99 8542.39.00.01 Texas Instruments
HEF4053BT,653
Nexperia
$0.1788 Buy Yes Active 15 V YES 175 Ω 5 Ω 140 ns 220 ns SINGLE-ENDED MULTIPLEXER CMOS 2 3 50 dB 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA SOP SOP-16 16 compliant EAR99 8542.39.00.01 Nexperia SOT109-1 1995-01-01