Filter Your Search
31 - 40 of 53,093 results
|
NC7SZ66M5X
onsemi
|
$0.1131 | Yes | Yes | Obsolete | 1.8 V | YES | 60 Ω | 125 Ω | 14.2 ns | 18.2 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ONSEMI | SOT-23, 5 PIN | 527AH | compliant | 8542.39.00.01 | onsemi | ||||||||||||||
![]() |
74LVC1G384GV,125
Nexperia
|
$0.1237 | Yes | Active | 3.3 V | YES | 8 ns | 9.5 ns | SPST | CMOS | 1 | 1 | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | PLASTIC, SOT-753, SC-74A, 5 PIN | SOT753 | compliant | 8542.39.00.01 | Nexperia | TSOP | 5 | ||||||||||||||||||
![]() |
74LVC1G3157GS,132
Nexperia
|
$0.1237 | Yes | Active | 3.3 V | YES | 6 ns | 5 ns | SINGLE-ENDED MULTIPLEXER | 2 | 1 | 42 dB | 5.5 V | 1.65 V | AUTOMOTIVE | S-PBCC-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VQCCN | SOLCC6,.04,14 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | BOTTOM | 1 mm | 350 µm | 1 mm | NEXPERIA | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | SOT1202 | compliant | Nexperia | |||||||||||||||||||||
![]() |
SN74LVC1G3157DBVR
Texas Instruments
|
$0.1246 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | EAR99 | |||||||||
|
TC7S66F(TE85L,F)
Toshiba America Electronic Components
|
$0.1258 | Yes | Active | 4.5 V | YES | 340 Ω | 190 ns | 220 ns | SPST | CMOS | NO | 1 | 1 | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | 2.9 mm | 1.56 mm | 1.6 mm | TOSHIBA CORP | TSOP, TSOP5/6,.11,37 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
SN74LVC1G3157DTBR
Texas Instruments
|
$0.1266 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 50 Ω | 200 mΩ | 24 ns | 13 ns | SPDT | CMOS | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PBCC-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | BOTTOM | 1 mm | 350 µm | 800 µm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-06-20 | |||||||||||||
|
NLVVHC1G66DTT1G
onsemi
|
$0.1273 | Yes | Yes | Obsolete | 3 V | YES | 60 Ω | 50 ns | 50 ns | SPST | CMOS | 5.5 V | NO | 1 | 1 | 80 dB | 40 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | 483 | compliant | 8542.39.00.01 | onsemi | ||||||||||||||
![]() |
74HC4316PW,118
Nexperia
|
$0.1276 | Yes | Active | 6 V | YES | 240 Ω | 9 Ω | 35 ns | 37 ns | SPST | CMOS | -5 V | -1 V | 1 | 4 | 50 dB | 5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | TSSOP | 16 | EAR99 | 1993-09-01 | ||||||||||||
|
AP2553W6-7
Diodes Incorporated
|
$0.1295 | Yes | Yes | Not Recommended | 5 V | YES | LOAD SWITCH | YES | 1 | 1 | 5.5 V | 2.7 V | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | SOT-26, 6 PIN | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | ||||||||||||||||||||||
![]() |
NLAS5223BMNR2G
onsemi
|
$0.1300 | Yes | Yes | Active | 3 V | YES | 400 mΩ | 50 mΩ | 50 ns | 30 ns | SPDT | CMOS | 1 | 2 | 68 dB | SEPARATE OUTPUT | 4.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 800 µm | 1.4 mm | ONSEMI | 488AQ | compliant | 8542.39.00.01 | onsemi | WQFN10 1.4 x 1.8, 0.4mm Pitch | 10 |